Hook Up Wire:

5 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y4536

RoHS

Spool of 25
1+
$76.510
25+
$70.190
50+
$65.530
100+
$63.540
250+
$61.540
Min: 1 / Mult: 1
PTFE
Red
20AWG
0.597mm²
82ft
25m
190°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
-
09X0558

RoHS

Spool of 25
1+
$77.300
25+
$70.920
50+
$66.210
100+
$64.190
250+
$62.180
Min: 1 / Mult: 1
PTFE
Pink
20AWG
0.6mm²
82.02ft
25m
260°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
-
31Y4541

RoHS

Spool of 25
1+
$76.150
25+
$69.870
50+
$65.220
100+
$63.240
250+
$61.260
Min: 1 / Mult: 1
PTFE
Green
20AWG
-
-
25m
190°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
-
50AC7310

RoHS

Spool of 100
1+
$266.810
10+
$249.120
25+
$233.940
50+
$226.350
100+
$218.760
Min: 1 / Mult: 1
PTFE
Pink
20AWG
0.597mm²
328ft
100m
190°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
-
31Y4537

RoHS

Spool of 100
1+
$266.940
10+
$249.230
25+
$234.050
50+
$226.460
100+
$218.870
Min: 1 / Mult: 1
PTFE
Black
20AWG
0.597mm²
328ft
100m
260°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
BS 3G 210 Type C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M