Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $77.300 |
25+ | $70.920 |
50+ | $66.210 |
100+ | $64.190 |
250+ | $62.180 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$77.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00453A012 25M
Newark Part No.09X0558
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorPink
Wire Gauge20AWG
Conductor Area CSA0.6mm²
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Operating Temperature Max260°C
No. of Max Strands x Strand Size19 x 0.2mm
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter1.92mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
82.02ft
Operating Temperature Max
260°C
Voltage Rating
1kV
External Diameter
1.92mm
Product Range
-
Jacket Color
Pink
Conductor Area CSA
0.6mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
19 x 0.2mm
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate