Hook Up Wire:

30 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC8199

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$125.690
200+
$122.060
500+
$120.110
Min: 1 / Mult: 1
Polyester
Black
20AWG
0.62mm²
328ft
100m
120°C
19 x 0.2mm
600VAC
Tinned Copper
1.4mm
-
99M0111 Series
60R5419

RoHS

Spool of 25
1+
$68.420
25+
$62.760
50+
$58.610
100+
$56.810
250+
$55.030
Min: 1 / Mult: 1
PTFE
Black
20AWG
0.597mm²
82ft
25m
190°C
19 x 0.2mm
300V
Silver Plated Copper
1.35mm
-
SPC PTFE Series
50AC8201

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$126.080
200+
$122.420
500+
$120.480
Min: 1 / Mult: 1
Polyester
White
20AWG
0.62mm²
328ft
100m
120°C
19 x 0.2mm
600VAC
Tinned Copper
1.4mm
-
99M0111 Series
50AC8200

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$123.850
200+
$120.270
500+
$118.360
Min: 1 / Mult: 1
Polyester
Pink
20AWG
0.62mm²
328ft
100m
-
19 x 0.2mm
600VAC
Tinned Copper
1.4mm
-
99M0111 Series
31Y4536

RoHS

Spool of 25
1+
$76.510
25+
$70.190
50+
$65.530
100+
$63.540
250+
$61.540
Min: 1 / Mult: 1
PTFE
Red
20AWG
0.597mm²
82ft
25m
190°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
-
-
31Y4525

RoHS

Spool of 100
1+
$235.470
10+
$219.850
25+
$206.450
50+
$199.760
100+
$193.060
Min: 1 / Mult: 1
PTFE
Black
20AWG
-
328ft
100m
190°C
19 x 0.2mm
600VAC
Silver Plated Copper
1.6mm
-
-
50AC7309

RoHS

Spool of 25
1+
$76.190
25+
$69.890
50+
$65.250
100+
$63.260
250+
$61.280
Min: 1 / Mult: 1
PTFE
Yellow
20AWG
0.597mm²
82ft
25m
190°C
19 x 0.2mm
1kV
Silver Plated Copper
-
-
-
31Y4496

RoHS

Spool of 25
1+
$68.420
25+
$62.760
50+
$58.610
100+
$56.810
250+
$55.030
Min: 1 / Mult: 1
PTFE
Red
20AWG
0.597mm²
82ft
25m
190°C
19 x 0.2mm
300V
Silver Plated Copper
1.35mm
-
-
31Y4527

RoHS

Spool of 100
1+
$235.470
10+
$219.850
25+
$206.450
50+
$199.760
100+
$193.060
Min: 1 / Mult: 1
PTFE
White
20AWG
0.597mm²
328ft
100m
190°C
19 x 0.2mm
600VAC
Silver Plated Copper
1.6mm
-
-
09X0558

RoHS

Spool of 25
1+
$77.300
25+
$70.920
50+
$66.210
100+
$64.190
250+
$62.180
Min: 1 / Mult: 1
PTFE
Pink
20AWG
0.6mm²
82.02ft
25m
260°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
-
-
31Y4530

RoHS

Spool of 25
1+
$65.700
25+
$60.270
50+
$56.270
100+
$54.560
250+
$52.850
Min: 1 / Mult: 1
PTFE
Yellow
20AWG
-
-
25m
190°C
19 x 0.2mm
600VAC
Silver Plated Copper
1.6mm
-
-
31Y4499

RoHS

Spool of 25
1+
$68.420
25+
$62.760
50+
$58.610
100+
$56.810
250+
$55.030
Min: 1 / Mult: 1
PTFE
White
20AWG
-
-
-
190°C
19 x 0.2mm
300V
Silver Plated Copper
-
-
-
09X0554

RoHS

Spool of 25
1+
$57.130
5+
$54.270
10+
$51.700
25+
$49.420
50+
$47.140
More Pricing...
Min: 1 / Mult: 1
PTFE
Brown
20AWG
0.6mm²
82.02ft
25m
260°C
19 x 0.2mm
600VAC
Silver Plated Copper
1.6mm
-
-
31Y4541

RoHS

Spool of 25
1+
$76.150
25+
$69.870
50+
$65.220
100+
$63.240
250+
$61.260
Min: 1 / Mult: 1
PTFE
Green
20AWG
-
-
25m
190°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
-
-
31Y4529

RoHS

Spool of 100
1+
$235.470
10+
$219.850
25+
$206.450
50+
$199.760
100+
$193.060
Min: 1 / Mult: 1
PTFE
Blue
20AWG
0.597mm²
328ft
-
190°C
19 x 0.2mm
600VAC
Silver Plated Copper
-
-
-
50AC7310

RoHS

Spool of 100
1+
$266.810
10+
$249.120
25+
$233.940
50+
$226.350
100+
$218.760
Min: 1 / Mult: 1
PTFE
Pink
20AWG
0.597mm²
328ft
100m
190°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
-
-
31Y4524

RoHS

Spool of 25
1+
$65.700
25+
$60.270
50+
$56.270
100+
$54.560
250+
$52.850
Min: 1 / Mult: 1
PTFE
Red
20AWG
0.597mm²
82ft
25m
190°C
19 x 0.2mm
600VAC
Silver Plated Copper
1.6mm
-
-
31Y4500

RoHS

Spool of 25
1+
$68.420
25+
$62.760
50+
$58.610
100+
$56.810
250+
$55.030
Min: 1 / Mult: 1
PTFE
Blue
20AWG
-
-
-
190°C
19 x 0.2mm
300V
Silver Plated Copper
-
-
-
31Y4528

RoHS

Spool of 25
1+
$65.700
25+
$60.270
50+
$56.270
100+
$54.560
250+
$52.850
Min: 1 / Mult: 1
PTFE
White
20AWG
0.597mm²
-
-
190°C
19 x 0.2mm
600VAC
Silver Plated Copper
-
-
-
09X0553

RoHS

Spool of 100
1+
$238.960
10+
$223.100
25+
$209.500
50+
$202.720
100+
$195.920
Min: 1 / Mult: 1
PTFE
Brown
20AWG
0.6mm²
328.08ft
100m
260°C
19 x 0.2mm
600VAC
Silver Plated Copper
1.6mm
-
-
31Y4537

RoHS

Spool of 100
1+
$266.940
10+
$249.230
25+
$234.050
50+
$226.460
100+
$218.870
Min: 1 / Mult: 1
PTFE
Black
20AWG
0.597mm²
328ft
100m
260°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
BS 3G 210 Type C
-
65AK2825

RoHS

Spool of 100
1+
$151.020
Min: 1 / Mult: 1
Polyester
Red
20AWG
0.52mm²
328ft
100m
120°C
19 x 0.2mm
600VAC
Tinned Copper
1.4mm
-
99M Series
85K9908

RoHS

Date/Lot Code

Spool of 100
1+
$468.730
10+
$464.000
Min: 1 / Mult: 1
PTFE
Blue
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 0.2mm
1kV
Copper
1.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
31Y4498

RoHS

Spool of 100
1+
$216.480
10+
$202.110
25+
$189.810
50+
$183.650
100+
$177.490
Min: 1 / Mult: 1
PTFE
White
20AWG
-
-
-
190°C
19 x 0.2mm
300V
Silver Plated Copper
1.35mm
-
-
31Y4531

RoHS

Spool of 100
1+
$235.470
10+
$219.850
25+
$206.450
50+
$199.760
100+
$193.060
Min: 1 / Mult: 1
PTFE
Pink
20AWG
-
328ft
-
190°C
19 x 0.2mm
600VAC
Silver Plated Copper
1.6mm
-
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M