Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $235.470 |
10+ | $219.850 |
25+ | $206.450 |
50+ | $199.760 |
100+ | $193.060 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$235.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00449A004 100M
Newark Part No.31Y4529
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlue
Wire Gauge20AWG
Conductor Area CSA0.597mm²
Reel Length (Imperial)328ft
Operating Temperature Max190°C
No. of Max Strands x Strand Size19 x 0.2mm
Voltage Rating600V
Conductor MaterialSilver Plated Copper
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
19 x 0.2mm
Conductor Material
Silver Plated Copper
Product Range
-
Jacket Color
Blue
Conductor Area CSA
0.597mm²
Operating Temperature Max
190°C
Voltage Rating
600V
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate