Hook Up Wire:

14 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1232

RoHS

Spool of 500
1+
$533.250
5+
$512.640
10+
$494.960
Min: 1 / Mult: 1
PE
Black
18AWG
0.81mm²
500ft
152.4m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
-
XL-DUR Series
87K1233

RoHS

Spool of 500
1+
$533.250
5+
$512.640
10+
$494.960
Min: 1 / Mult: 1
PE
Red
18AWG
0.81mm²
500ft
152.4m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
-
XL-DUR Series
03F7439

RoHS

Spool of 500
1+
$533.250
5+
$512.640
10+
$494.960
Min: 1 / Mult: 1
PE
Yellow
18AWG
0.81mm²
500ft
152.4m
125°C
16 x 30AWG
600V
Copper
2.769mm
-
XL-DUR Series
87K7162

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Red
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
-
XL-DUR Series
15B2715

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Blue
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Copper
2.769mm
-
XL-DUR Series
91B0823

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Black
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Copper
2.769mm
-
XL-DUR Series
03F7444

RoHS

Spool of 5000
1+
$4,695.050
3+
$4,511.440
5+
$4,354.070
10+
$4,170.460
Min: 1 / Mult: 1
PE
White
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Copper
2.769mm
-
XL-DUR Series
87K1236

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Pink
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
-
XL-DUR Series
15B2716

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Orange
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Copper
2.769mm
-
XL-DUR Series
87K1235

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Brown
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
-
XL-DUR Series
87K1237

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Blue
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
-
XL-DUR Series
27M1407
Spool of 500
Pricing is unavailable. Please contact customer services.
PVC
Black
18AWG
0.81mm²
500ft
152.4m
105°C
16 x 30AWG
600V
Copper
2.769mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
83C7980

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Yellow
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Copper
2.769mm
-
XL-DUR Series
15B2717

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Green
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Copper
2.769mm
-
XL-DUR Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M