Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No35618 002500Copy
Newark Part No.87K1233
Product RangeXL-DUR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $541.560 |
| 5+ | $520.610 |
| 10+ | $502.660 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$541.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No35618 002500Copy
Newark Part No.87K1233
Product RangeXL-DUR Series
Technical Datasheet
Jacket MaterialPE
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max125°C
Conductor Area CSA0.81mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.769mm
Approval Specification-
Product RangeXL-DUR Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 35618 002500 is a 152.4m red Hook-up/Lead Wire with PE jacket and tinned copper conductor. The insulation is cross-linked polyethylene applied in a single extrusion. This construction has excellent thermal aging characteristics, moisture resistance and solvent resistance. The 356-series of XL-DUR is recommended for class 130(B) as motor leads.
Applications
Industrial, Motor Drive & Control
Technical Specifications
Jacket Material
PE
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
2.769mm
Product Range
XL-DUR Series
Jacket Color
Red
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
0.81mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 35618 002500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
