0
0 Items$0.00

Red Hook Up Wire :

736 Products Found
Find a huge range of Red Hook Up Wire at Newark Electronics Canada. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Multicomp Pro, Lapp, Belden & Staubli

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
91B1984

RoHS

Reel of 500
Reel
1+$1,858.770
5+$1,786.880
10+$1,725.250
-
Rubber
Red
18AWG
65 x 36AWG
152.4m
500ft
90°C
-
5kV
Tinned Copper
3.658mm
-
-
86K9001

RoHS

Reel of 100
Reel
1+$116.780
5+$104.050
10+$97.250
25+$93.110
50+$85.810
-
PVC
Red
22AWG
7 x 30AWG
30.5m
100ft
80°C
0.35mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
26M7330

RoHS

Each
1+$28.570
5+$26.870
10+$26.480
-
PVC
Red
21AWG
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
02F6745

RoHS

Date/Lot Code

Reel of 100
Reel
1+$131.900
5+$117.490
10+$111.700
25+$104.420
50+$99.170
-
PVC
Red
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
87K2717

RoHS

Date/Lot Code

Reel of 100
Reel
1+$223.560
5+$214.910
10+$207.500
-
PTFE
Red
24AWG
19 x 36AWG
30.5m
100ft
200°C
-
600V
Copper
1.092mm
MIL-W-16878/4, UL 1213
-
87K6253

RoHS

Reel of 100
Reel
1+$259.890
5+$249.840
10+$241.220
-
PTFE
Red
22AWG
19 x 34AWG
30.5m
100ft
200°C
-
600V
Copper
1.219mm
MIL-W-16878/4, UL 1213
-
87K2752

RoHS

Reel of 100
Reel
1+$450.070
5+$432.670
10+$417.740
-
PTFE
Red
18AWG
19 x 30AWG
30.5m
100ft
200°C
-
300V
Copper
1.956mm
MIL-W-16878/5, UL 1180
-
02F5685

RoHS

Reel of 100
Reel
1+$717.470
5+$689.720
10+$665.940
-
PVC
Red
18AWG
16 x 30AWG
30.5m
100ft
80°C
-
40kV
Tinned Copper
5.283mm
-
-
02F8260

RoHS

Date/Lot Code

Reel of 100
Reel
1+$137.930
5+$122.870
10+$116.250
25+$111.300
50+$102.570
-
PVC
Red
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
31C0932

RoHS

Reel of 100
Reel
1+$36.330
-
PVDF
Red
26AWG
Solid
30.48m
100ft
105°C
-
-
Silver Plated Copper
0.404mm
-
R26 Series
02F5573

RoHS

Reel of 100
Reel
1+$311.280
5+$299.240
10+$288.930
-
PTFE
Red
20AWG
19 x 32AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F8184

RoHS

Date/Lot Code

Reel of 100
Reel
1+$102.490
5+$91.330
10+$84.560
25+$80.960
50+$74.610
-
PVC
Red
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
63H2515

RoHS

Date/Lot Code

Each
1+$55.990
-
Silicone Rubber
Red
18AWG
192 x 41AWG
15.2m
50ft
150°C
-
10kV
Copper
3.6mm
IEC 61010-31
-
87K2720

RoHS

Date/Lot Code

Reel of 100
Reel
1+$187.110
5+$179.870
10+$173.670
-
TFE
Red
24AWG
7 x 32AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
86K7241
Reel of 100
Reel
1+$115.220
5+$102.660
10+$95.860
25+$91.790
50+$84.590
-
PVC
Red
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
94B0485

RoHS

Date/Lot Code

Reel of 100
Reel
1+$80.110
5+$71.410
10+$67.920
25+$66.420
50+$60.890
More Pricing...
-
PVC
Red
16AWG
26 x 30AWG
30.5m
100ft
105°C
1.32mm²
600V
Copper
3.175mm
-
-
87K7290

RoHS

Reel of 500
Reel
1+$2,851.790
5+$2,741.500
10+$2,646.950
-
Rubber
Red
18AWG
65 x 36AWG
152.4m
500ft
90°C
-
10kV
Tinned Copper
5.817mm
-
-
63H2520

RoHS

Date/Lot Code

Each
1+$40.590
-
PVC
Red
18AWG
65 x 36AWG
15.2m
50ft
105°C
-
5kV
Tinned Copper
3.6mm
-
-
02F3961

RoHS

Reel of 100
Reel
1+$474.620
5+$456.260
10+$440.520
-
Rubber
Red
18AWG
65 x 36AWG
30.5m
100ft
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F7153

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$553.850
5+$507.700
10+$487.390
-
PVC
Red
20AWG
7 x 28AWG
305m
1000ft
105°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
06M3950

RoHS

Reel of 100
Reel
1+$235.970
5+$210.050
10+$199.640
25+$186.500
-
PTFE
Red
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
03F1133

RoHS

Reel of 500
Reel
1+$225.590
5+$205.540
10+$192.700
25+$181.360
-
PVC
Red
18AWG
16 x 30AWG
152.4m
500ft
105°C
0.81mm²
600V
Copper
2.718mm
-
-
86K7475

RoHS

Reel of 100
Reel
1+$294.560
5+$262.100
10+$249.060
-
PTFE
Red
22AWG
19 x 34AWG
30.5m
100ft
200°C
0.385mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
89K8110

RoHS

Date/Lot Code

Reel of 100
Reel
1+$209.850
5+$186.820
10+$177.560
25+$165.900
-
PTFE
Red
32AWG
7 x 40AWG
30.5m
100ft
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
68X4811

RoHS

Reel of 25
Reel
1+$3.470
4+$3.190
-
PVC
Red
24AWG
-
7.62m
25ft
105°C
0.2mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
1-25 of 736 items
of 30 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M