Hook Up Wire:

10 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38Y7320

RoHS

Spool of 100
1+
$197.660
10+
$178.560
50+
$167.110
100+
$154.700
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
328ft
100m
80°C
-
750V
Copper
4.1mm
CE, HAR
H07V-K Series
38Y7323

RoHS

Spool of 100
1+
$161.900
5+
$158.810
10+
$155.710
Min: 1 / Mult: 1
PVC
Brown
14AWG
2.5mm²
328ft
100m
80°C
-
750V
Copper
4.1mm
CE, HAR
H07V-K Series
38Y7316

RoHS

Spool of 100
1+
$168.430
5+
$165.210
10+
$161.980
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
328ft
100m
80°C
50 x 0.255mm
750V
Copper
4.1mm
CE, HAR
H07V-K Series
38AC2151

RoHS

1 Meter
1+
$2.250
100+
$1.760
250+
$1.610
500+
$1.460
1000+
$1.350
Min: 1 / Mult: 1
LSZH
Black
-
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
31Y6302

RoHS

Spool of 100
1+
$165.410
10+
$159.730
25+
$155.200
50+
$151.220
100+
$146.680
Min: 1 / Mult: 1
LSZH
Green, Yellow
-
-
328ft
100m
-
7 x 0.67mm
450V
Copper
4.1mm
-
-
38Y6642

RoHS

Spool of 100
1+
$165.390
25+
$154.840
50+
$143.770
100+
$140.760
250+
$135.720
Min: 1 / Mult: 1
PVC
Orange
-
2.5mm²
328ft
100m
105°C
-
-
Copper
4.1mm
-
-
38AC2165

RoHS

1 Meter
1+
$2.610
100+
$2.120
250+
$1.940
500+
$1.790
1000+
$1.660
Min: 1 / Mult: 1
PVC
Black
-
4mm²
3.3ft
1m
70°C
7 x 0.85mm
750V
Copper
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
38AC2153

RoHS

1 Meter
1+
$2.250
100+
$1.760
250+
$1.610
500+
$1.460
1000+
$1.350
Min: 1 / Mult: 1
LSZH
Brown
-
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
26M7339

RoHS

Each
1+
$171.590
Min: 1 / Mult: 1
PVC
White
14AWG
2.5mm²
328ft
100m
80°C
-
750V
Copper
4.1mm
CE, HAR
H07V-K Series
38AC2168

RoHS

1 Meter
1+
$2.590
100+
$2.120
250+
$1.920
500+
$1.780
1000+
$1.670
Min: 1 / Mult: 1
PVC
Green, Yellow
-
4mm²
3.3ft
1m
70°C
7 x 0.85mm
750V
Copper
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M