Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4520012
Newark Part No.38Y7316
Product RangeH07V-K Series
Technical Datasheet
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $168.430 |
5+ | $165.210 |
10+ | $161.980 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$168.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No4520012
Newark Part No.38Y7316
Product RangeH07V-K Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
No. of Max Strands x Strand Size50 x 0.255mm
Voltage Rating750V
Conductor MaterialCopper
External Diameter4.1mm
Approval SpecificationCE, HAR
Product RangeH07V-K Series
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
750V
External Diameter
4.1mm
Product Range
H07V-K Series
Jacket Color
Black
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
50 x 0.255mm
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 4520012
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate