Violet Hook Up Wire:
78 Products FoundFind a huge range of Violet Hook Up Wire at Newark Electronics Canada. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Multicomp Pro, Alpha Wire, Lapp & TE Connectivity - Raychem
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Spool of 100 | 1+ $72.780 25+ $67.500 50+ $61.970 100+ $60.460 250+ $57.940 | - | PVC | Violet | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 25 | 1+ $3.880 4+ $3.470 | - | PVC | Violet | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $4.630 10+ $4.480 25+ $4.330 50+ $4.020 | - | PVC | Violet | 12AWG | 56 x 0.3mm | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 100 | 1+ $9.030 4+ $8.470 | - | PVC | Violet | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Each | 1+ $26.300 100+ $22.130 250+ $20.580 500+ $19.370 1000+ $18.410 | - | PVC | Violet | 23AWG | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Spool of 100 | 1+ $132.620 5+ $118.140 10+ $112.330 25+ $105.000 50+ $99.710 | - | PVC | Violet | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $48.400 25+ $44.530 50+ $40.630 100+ $37.840 250+ $35.500 | - | PVC | Violet | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 100 | 1+ $7.360 4+ $7.080 | - | PVC | Violet | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.13mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $263.810 5+ $234.780 10+ $223.110 25+ $208.420 | - | PTFE | Violet | 26AWG | 19 x 38AWG | 100ft | 30m | 200°C | 0.15mm² | 600V | Silver Plated Copper | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 1000 | 1+ $482.580 5+ $453.530 10+ $441.440 | - | MPPE | Violet | 22AWG | 7 x 30AWG | 1000ft | 304.8m | 105°C | 0.32mm² | 600V | Tinned Copper | 1.24mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
MULTICOMP PRO | 1 Meter | 1+ $1.960 10+ $1.910 25+ $1.840 50+ $1.710 | - | PVC | Violet | 16AWG | 30 x 0.25mm | - | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Meter | 1+ $0.794 10+ $0.702 25+ $0.602 50+ $0.526 | - | PVC | Violet | 23AWG | Solid | - | - | 90°C | 0.28mm² | 150V | Tinned Copper | 1.2mm | - | MC6A | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $54.990 25+ $51.110 50+ $48.100 100+ $46.810 250+ $45.510 | - | PVC | Violet | 18AWG | 24 x 0.2mm | 328ft | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
MULTICOMP PRO | Spool of 100 | 1+ $41.230 50+ $37.960 100+ $35.280 250+ $33.200 500+ $31.420 | - | PVC | Violet | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
MULTICOMP PRO | Each | 1+ $26.080 50+ $24.010 100+ $22.310 250+ $21.010 500+ $19.870 | - | PVC | Violet | - | 1 x 0.6mm | 328ft | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
MULTICOMP PRO | Spool of 100 | 1+ $56.980 25+ $52.960 50+ $49.840 100+ $48.500 250+ $47.150 | - | PVC | Violet | - | 24 x 0.2mm | 328ft | 100m | 85°C | 0.75mm² | 1.5kV | Tinned Annealed Copper | 2.35mm | BS 4808 Part 2 Class 3 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | |||||
MULTICOMP PRO | Spool of 100 | 1+ $73.130 25+ $67.980 50+ $63.960 100+ $62.250 250+ $60.520 | - | PVC | Violet | 17AWG | 32 x 0.2mm | 328ft | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | |||||
MULTICOMP PRO | Spool of 100 | 1+ $44.460 50+ $40.940 100+ $38.050 250+ $35.810 500+ $33.880 | - | PVC | Violet | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1.5kV | Tinned Copper | 2.15mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | |||||
MULTICOMP PRO | Spool of 500 | 1+ $96.730 25+ $89.910 50+ $84.610 100+ $82.330 250+ $80.070 | - | PVC | Violet | 23AWG | 7 x 0.2mm | 1640ft | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
MULTICOMP PRO | Spool of 500 | 1+ $196.880 25+ $189.420 50+ $185.260 100+ $180.290 250+ $175.310 | - | PVC | Violet | 20AWG | 16 x 0.2mm | 1640ft | 500m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
04AM0021 RoHS | MULTICOMP PRO | Spool of 100 | 1+ $76.940 | Hook Up Wire | PVDF | Violet | 30AWG | Solid | 328ft | 100m | 150°C | 0.05mm² | 600V | Silver Plated Copper | 0.7mm | - | MP PVDF Wire | ||||
Spool of 100 | 1+ $79.690 3+ $73.410 5+ $70.410 10+ $65.920 25+ $61.120 More Pricing... | - | PVC | Violet | 20AWG | 10 x 30AWG | 100ft | 30m | 80°C | 0.51mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
ALPHA WIRE | Spool of 164 | 1+ $111.660 5+ $104.340 10+ $97.920 25+ $95.000 50+ $89.650 | - | MPPE | Violet | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $294.840 5+ $280.460 10+ $274.850 | - | MPPE | Violet | - | 140 x 0.16mm | 164ft | 50m | 105°C | 2.5mm² | 600V | Tinned Copper | 2.71mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Spool of 164 | 1+ $150.150 5+ $138.750 10+ $135.970 25+ $133.210 | - | MPPE | Violet | - | 42 x 0.16mm | 164ft | 50m | 105°C | 0.75mm² | 600V | Tinned Copper | 1.65mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||