Hook Up Wire:

19 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1244

RoHS

Spool of 500
1+
$2,946.250
5+
$2,832.310
10+
$2,734.650
Min: 1 / Mult: 1
EPDM Rubber
Black
10AWG
5.23mm²
500ft
152.4m
150°C
65 x 28AWG
600V
Tinned Copper
6.096mm
-
-
88F2693

RoHS

Spool of 100
1+
$612.550
5+
$588.860
10+
$568.560
Min: 1 / Mult: 1
Rubber
Black
10AWG
5.23mm²
100ft
30.5m
105°C
65 x 28AWG
600V
Copper
5.309mm
-
-
19C3469

RoHS

Spool of 5000
1+
$28,847.310
5+
$27,731.670
10+
$26,775.410
Min: 1 / Mult: 1
EPDM Rubber
Black
10AWG
5.23mm²
5000ft
1524m
150°C
65 x 28AWG
600V
Copper
6.096mm
-
-
19C3450

RoHS

Spool of 2000
1+
$11,036.260
5+
$10,609.440
10+
$10,243.600
Min: 1 / Mult: 1
PE
Black
10AWG
5.23mm²
2000ft
609.6m
125°C
65 x 28AWG
600V
Copper
4.496mm
-
XL-DUR Series
88F1838

RoHS

Spool of 500
1+
$2,836.440
5+
$2,726.740
10+
$2,632.720
Min: 1 / Mult: 1
Rubber
Black
10AWG
5.23mm²
500ft
152.4m
105°C
65 x 28AWG
300V
Copper
5.309mm
-
-
15B2758

RoHS

Spool of 2000
1+
$11,752.290
5+
$11,297.770
10+
$10,908.200
Min: 1 / Mult: 1
EPDM Rubber
Black
10AWG
5.23mm²
2000ft
609.6m
150°C
65 x 28AWG
600V
Copper
6.096mm
-
-
87K2838

RoHS

Spool of 250
1+
$2,513.710
5+
$2,416.490
10+
$2,333.160
Min: 1 / Mult: 1
PVC
Black
10AWG
-
250ft
76.2m
105°C
65 x 28AWG
600V
Tinned Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
87K7402

RoHS

Spool of 100
2+
$1,151.370
3+
$1,117.340
5+
$1,075.610
7+
$1,048.810
10+
$1,020.970
Min: 2 / Mult: 2
PVC
Black
10AWG
-
100ft
30.5m
105°C
65 x 28AWG
600V
Tinned Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
03F1945

RoHS

Spool of 100
1+
$1,471.390
5+
$1,414.480
10+
$1,365.710
Min: 2 / Mult: 2
PVC
Red
10AWG
-
100ft
30.5m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
87K7404

RoHS

Spool of 100
1+
$1,471.390
5+
$1,414.480
10+
$1,365.710
Min: 2 / Mult: 2
PVC
White
10AWG
-
100ft
30.5m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
19C5510

RoHS

Spool of 2000
1+
$13,387.620
5+
$12,869.860
10+
$12,426.080
Min: 1 / Mult: 1
PVC
Black
10AWG
-
2000ft
609.6m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
19C5512

RoHS

Spool of 2000
1+
$7,774.430
5+
$7,774.430
10+
$7,774.430
Min: 1 / Mult: 1
PVC
White
10AWG
-
2000ft
609.6m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
13C0869

RoHS

Spool of 250
1+
$2,513.710
5+
$2,416.490
10+
$2,333.160
Min: 1 / Mult: 1
PVC
Yellow
10AWG
-
250ft
76.2m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
15B2700

RoHS

Spool of 2000
1+
$11,036.260
5+
$10,609.440
10+
$10,243.600
Min: 1 / Mult: 1
PE
White
10AWG
5.23mm²
2000ft
609.6m
125°C
65 x 28AWG
600V
Copper
4.496mm
-
XL-DUR Series
03F1946

RoHS

Spool of 100
1+
$1,471.390
5+
$1,414.480
10+
$1,365.710
Min: 2 / Mult: 2
PVC
Yellow
10AWG
-
100ft
30.5m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
15B2666

RoHS

Spool of 2000
1+
$11,046.320
5+
$10,619.120
10+
$10,252.940
Min: 1 / Mult: 1
Rubber
Gray
10AWG
5.23mm²
2000ft
609.6m
105°C
65 x 28AWG
600V
Copper
5.309mm
-
-
96B1585

RoHS

Spool of 250
1+
$2,513.710
5+
$2,416.490
10+
$2,333.160
Min: 1 / Mult: 1
PVC
White
10AWG
-
250ft
76.2m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
06M4034

RoHS

Spool of 2000
1+
$13,387.620
5+
$12,869.860
10+
$12,426.080
Min: 1 / Mult: 1
PVC
Red
10AWG
-
2000ft
609.6m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
03F1949

RoHS

Spool of 250
1+
$2,513.710
5+
$2,416.490
10+
$2,333.160
Min: 1 / Mult: 1
PVC
Red
10AWG
-
250ft
76.2m
105°C
65 x 28AWG
600V
Tinned Copper
4.572mm
CSA TEW, UL 1028, UL 1015
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M