Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
2+ | $1,151.370 |
3+ | $1,117.340 |
5+ | $1,075.610 |
7+ | $1,048.810 |
10+ | $1,020.970 |
Price for:Spool of 100
Minimum: 2
Multiple: 2
$2,302.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9910 010100
Newark Part No.87K7402
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
No. of Max Strands x Strand Size65 x 28AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter4.572mm
Approval SpecificationCSA TEW, UL 1028, UL 1015
Product Range-
Product Overview
The 9910 010100 is a 100ft 1-conductor Hook-up/Lead Wire with tinned copper conductor and black PVC jacket. Uses uni-strand tinned copper conductors, in this type of construction, the bare copper wires are stranded, then tinned to coat the strands and also to fill in the interstices between the strands. This allows for easier wire stripping with no re-twisting operation. PVC insulation is fast stripping, resists oil, solvents and ozone. The colors are bright and remain distinct after processing.
- VW-1 Flame tested
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.572mm
Product Range
-
Jacket Color
Black
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
65 x 28AWG
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL 1028, UL 1015
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate