Hook Up Wire:

6,878 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
No. of Conductors
Jacket Color
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
36F1316

RoHS

Each
1+
$232.540
5+
$223.540
10+
$215.830
Min: 1 / Mult: 1
Unjacketed
-
-
-
26AWG
-
-
645ft
-
196.6m
-
130°C
Solid
-
Copper
0.439mm
-
-
87K2703

RoHS

Spool of 100
1+
$102.190
5+
$102.180
10+
$102.180
Min: 1 / Mult: 1
Unjacketed
-
-
-
24AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.533mm
-
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$594.970
10+
$588.960
Min: 1 / Mult: 1
PVC
-
White
-
22AWG
-
0.38mm²
1000ft
-
305m
-
105°C
19 x 34AWG
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$162.660
3+
$155.550
5+
$149.320
10+
$143.100
25+
$134.210
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
10AWG
-
-
100ft
-
30.5m
-
105°C
19 x 0.0234mm
600V
Copper
4.59mm
-
-
02F3967

RoHS

Spool of 100
1+
$497.570
5+
$478.330
10+
$461.840
Min: 1 / Mult: 1
Rubber
-
Black
-
18AWG
-
-
100ft
-
30.5m
-
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
36F1313

RoHS

Each
1+
$222.290
5+
$213.700
10+
$206.320
Min: 1 / Mult: 1
Unjacketed
-
-
-
20AWG
-
-
160ft
-
48.8m
-
130°C
Solid
-
Copper
0.861mm
-
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$130.050
3+
$119.780
5+
$114.890
10+
$107.560
25+
$99.740
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
20AWG
-
0.51mm²
100ft
-
30.5m
-
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2704

RoHS

Date/Lot Code

Each
1+
$371.750
5+
$357.370
10+
$345.040
Min: 1 / Mult: 1
Polyester
-
Transparent
-
14AWG
-
-
80ft
-
24.4m
-
200°C
Solid
-
Copper
1.732mm
-
-
98F5999

RoHS

Spool of 100
1+
$33.290
Min: 1 / Mult: 1
PVDF
-
White
-
26AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.69mm
-
R26 Series
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$636.690
10+
$630.270
Min: 1 / Mult: 1
PVC
-
Black
-
18AWG
-
0.81mm²
1000ft
-
305m
-
80°C
16 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
50B6100

RoHS

Spool of 100
1+
$33.290
Min: 1 / Mult: 1
PVDF
-
Black
-
26AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.69mm
-
R26 Series
98K9411

RoHS

Each
1+
$63.670
5+
$62.430
10+
$61.190
Min: 1 / Mult: 1
PVC
-
Green, Yellow
-
18AWG
-
0.75mm²
328ft
-
100m
-
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
-
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$184.220
5+
$177.100
10+
$170.990
Min: 1 / Mult: 1
TFE
-
Green
-
24AWG
-
-
100ft
-
30.5m
-
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
02F5581

RoHS

Spool of 100
1+
$306.500
5+
$294.640
10+
$284.480
Min: 1 / Mult: 1
PTFE
-
Black
-
20AWG
-
-
100ft
-
30.5m
-
200°C
19 x 32AWG
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$88.380
3+
$81.010
5+
$81.010
10+
$81.010
25+
$74.780
More Pricing...
Min: 1 / Mult: 1
PVC
-
Red
-
20AWG
-
0.51mm²
100ft
-
30.5m
-
80°C
10 x 30AWG
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
10F7601

RoHS

Each
1+
$26.340
Min: 1 / Mult: 1
PVDF
-
Yellow
-
30AWG
-
-
100ft
-
30.48m
-
105°C
-
-
Copper
0.495mm
-
R30 Series
72C3142

RoHS

Each
1+
$96.500
10+
$92.230
30+
$87.960
50+
$83.700
100+
$75.150
More Pricing...
Min: 1 / Mult: 1
TPE
-
Red
-
-
-
2.5mm²
82ft
-
25m
-
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
-
02F5685

RoHS

Spool of 100
1+
$676.000
5+
$649.860
10+
$627.450
Min: 1 / Mult: 1
PVC
-
Red
-
18AWG
-
-
100ft
-
30.5m
-
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
02F4769

RoHS

Date/Lot Code

Spool of 100
1+
$184.220
5+
$177.100
10+
$170.990
Min: 1 / Mult: 1
PTFE
-
Brown
-
24AWG
-
-
100ft
-
30.5m
-
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
07WX0907

RoHS

Pack of 4
1+
$31.830
25+
$29.240
50+
$26.640
100+
$24.770
250+
$23.200
Min: 1 / Mult: 1
PU
-
Green
-
38AWG
-
0.008mm²
101.7ft
-
31m
-
120°C
Solid
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
87K2846

RoHS

Date/Lot Code

Spool of 100
1+
$178.260
5+
$171.360
10+
$165.460
Min: 1 / Mult: 1
PVC
-
Black
-
22AWG
-
-
100ft
-
30.5m
-
105°C
7 x 30AWG
300V
Copper
1.575mm
CSA TRSR-64, UL 1007, UL 1569
-
02F8260

RoHS

Date/Lot Code

Spool of 100
1+
$130.050
3+
$119.780
5+
$114.890
10+
$107.560
25+
$99.740
More Pricing...
Min: 1 / Mult: 1
PVC
-
Red
-
20AWG
-
0.51mm²
100ft
-
30.5m
-
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
72C3148

RoHS

Each
1+
$259.200
5+
$238.950
10+
$223.770
25+
$208.570
50+
$188.320
Min: 1 / Mult: 1
Silicone Rubber
-
Blue
-
8AWG
-
10mm²
32ft
-
10m
-
90°C
2556 x 0.07mm
1.5kV
Copper
9mm
-
SiliStrom Series
91F3809

RoHS

Date/Lot Code

Spool of 1000
1+
$261.920
3+
$250.470
5+
$240.460
10+
$230.440
25+
$216.120
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
22AWG
-
0.324mm²
1000ft
-
305m
-
105°C
Solid
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F4793

RoHS

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
-
Red
-
22AWG
-
-
100ft
-
30.5m
-
200°C
7 x 30AWG
600V
Silver Plated Copper
1.27mm
MIL-W-16878/4, UL 1213
-
1-25 of 6878 items
of 276 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M