Hook Up Wire:

17 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F1954

RoHS

Spool of 100
1+
$2,459.360
5+
$2,364.240
10+
$2,282.720
Min: 1 / Mult: 1
PVC
Black
8AWG
100ft
30.5m
105°C
84 x 27AWG
600V
Copper
6.35mm
CSA TEW, UL 1028, UL 1015
03F1953

RoHS

Spool of 100
1+
$2,459.360
5+
$2,364.240
10+
$2,282.720
Min: 1 / Mult: 1
PVC
White
8AWG
100ft
30.5m
105°C
84 x 27AWG
600V
Copper
6.35mm
CSA TEW, UL 1028, UL 1015
15B3965

RoHS

Spool of 250
1+
$4,278.990
5+
$4,113.500
10+
$3,971.660
Min: 1 / Mult: 1
PVC
Red
8AWG
250ft
76.2m
105°C
84 x 27AWG
600V
Copper
6.35mm
CSA TEW, UL 1028, UL 1015
87K2838

RoHS

Spool of 250
1+
$2,513.710
5+
$2,416.490
10+
$2,333.160
Min: 1 / Mult: 1
PVC
Black
10AWG
250ft
76.2m
105°C
65 x 28AWG
600V
Tinned Copper
4.572mm
CSA TEW, UL 1028, UL 1015
03F1951

RoHS

Spool of 100
1+
$2,459.360
5+
$2,364.240
10+
$2,282.720
Min: 1 / Mult: 1
PVC
Red
8AWG
100ft
30.5m
105°C
84 x 27AWG
600V
Copper
6.35mm
CSA TEW, UL 1028, UL 1015
19C5442

RoHS

Spool of 50
1+
$1,135.650
5+
$1,091.720
10+
$1,054.080
Min: 1 / Mult: 1
PVC
Black
4AWG
50ft
15.24m
105°C
133 x 25AWG
600V
Tinned Copper
0.392"
CSA TEW, UL 1028, UL 1015
87K7402

RoHS

Spool of 100
2+
$1,151.370
3+
$1,117.340
5+
$1,075.610
7+
$1,048.810
10+
$1,020.970
Min: 2 / Mult: 2
PVC
Black
10AWG
100ft
30.5m
105°C
65 x 28AWG
600V
Tinned Copper
4.572mm
CSA TEW, UL 1028, UL 1015
03F1945

RoHS

Spool of 100
1+
$1,471.390
5+
$1,414.480
10+
$1,365.710
Min: 2 / Mult: 2
PVC
Red
10AWG
100ft
30.5m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
15B3964

RoHS

Spool of 250
1+
$4,278.990
5+
$4,113.500
10+
$3,971.660
Min: 1 / Mult: 1
PVC
Black
8AWG
250ft
76.2m
105°C
84 x 27AWG
600V
Copper
6.35mm
CSA TEW, UL 1028, UL 1015
87K7404

RoHS

Spool of 100
1+
$1,471.390
5+
$1,414.480
10+
$1,365.710
Min: 2 / Mult: 2
PVC
White
10AWG
100ft
30.5m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
19C5510

RoHS

Spool of 2000
1+
$13,387.620
5+
$12,869.860
10+
$12,426.080
Min: 1 / Mult: 1
PVC
Black
10AWG
2000ft
609.6m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
19C5512

RoHS

Spool of 2000
1+
$7,774.430
5+
$7,774.430
10+
$7,774.430
Min: 1 / Mult: 1
PVC
White
10AWG
2000ft
609.6m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
13C0869

RoHS

Spool of 250
1+
$2,513.710
5+
$2,416.490
10+
$2,333.160
Min: 1 / Mult: 1
PVC
Yellow
10AWG
250ft
76.2m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
03F1946

RoHS

Spool of 100
1+
$1,471.390
5+
$1,414.480
10+
$1,365.710
Min: 2 / Mult: 2
PVC
Yellow
10AWG
100ft
30.5m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
96B1585

RoHS

Spool of 250
1+
$2,513.710
5+
$2,416.490
10+
$2,333.160
Min: 1 / Mult: 1
PVC
White
10AWG
250ft
76.2m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
06M4034

RoHS

Spool of 2000
1+
$13,387.620
5+
$12,869.860
10+
$12,426.080
Min: 1 / Mult: 1
PVC
Red
10AWG
2000ft
609.6m
105°C
65 x 28AWG
600V
Copper
4.572mm
CSA TEW, UL 1028, UL 1015
03F1949

RoHS

Spool of 250
1+
$2,513.710
5+
$2,416.490
10+
$2,333.160
Min: 1 / Mult: 1
PVC
Red
10AWG
250ft
76.2m
105°C
65 x 28AWG
600V
Tinned Copper
4.572mm
CSA TEW, UL 1028, UL 1015
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M