Hook Up Wire:

83 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1233

RoHS

Spool of 500
1+
$533.250
5+
$512.640
10+
$494.960
Min: 1 / Mult: 1
PE
Red
18AWG
0.81mm²
500ft
152.4m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
-
XL-DUR Series
87K1231

RoHS

Spool of 500
1+
$709.110
5+
$681.690
10+
$658.180
Min: 1 / Mult: 1
PE
Black
16AWG
-
500ft
152.4m
125°C
26 x 30AWG
600V
Tinned Copper
3.099mm
-
XL-DUR Series
03F7439

RoHS

Spool of 500
1+
$533.250
5+
$512.640
10+
$494.960
Min: 1 / Mult: 1
PE
Yellow
18AWG
0.81mm²
500ft
152.4m
125°C
16 x 30AWG
600V
Copper
2.769mm
-
XL-DUR Series
15B2709

RoHS

Spool of 5000
1+
$6,825.640
5+
$6,561.670
10+
$6,335.400
Min: 1 / Mult: 1
PE
Green
16AWG
1.32mm²
5000ft
1524m
125°C
26 x 30AWG
600V
Copper
3.099mm
-
XL-DUR Series
87K7162

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Red
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
-
XL-DUR Series
15B2715

RoHS

Spool of 5000
1+
$4,747.510
5+
$4,563.900
10+
$4,406.530
Min: 1 / Mult: 1
PE
Blue
18AWG
0.81mm²
5000ft
1524m
125°C
16 x 30AWG
600V
Copper
2.769mm
-
XL-DUR Series
19C3450

RoHS

Spool of 2000
1+
$11,036.260
5+
$10,609.440
10+
$10,243.600
Min: 1 / Mult: 1
PE
Black
10AWG
5.23mm²
2000ft
609.6m
125°C
65 x 28AWG
600V
Copper
4.496mm
-
XL-DUR Series
66H8027

RoHS

Each
1+
$444.100
3+
$402.350
5+
$377.170
10+
$369.950
25+
$359.250
Min: 1 / Mult: 1
PVDF
Black
-
1mm²
328ft
100m
125°C
19 x 0.25mm
600V
Tinned Copper
1.93mm
-
-
31Y1454

RoHS

Spool of 100
1+
$194.130
100+
$188.520
200+
$185.530
Min: 1 / Mult: 1
PVDF
Red
-
0.75mm²
328ft
100m
125°C
19 x 0.23mm
600V
Tinned Copper
1.75mm
-
-
31Y1448

RoHS

Spool of 100
1+
$152.220
200+
$147.820
500+
$145.470
Min: 1 / Mult: 1
PVDF
Blue
-
0.35mm²
328ft
100m
125°C
19 x 0.15mm
600V
Tinned Copper
1.42mm
-
-
28B8662

RoHS

Spool of 100
1+
$529.800
3+
$512.480
5+
$495.160
Min: 1 / Mult: 1
XLPE
Red
16AWG
1.326mm²
100ft
30.5m
125°C
26 x 30AWG
600V
Copper
3.1mm
-
-
82T4669

RoHS

Spool of 100
1+
$194.880
100+
$189.250
200+
$186.250
Min: 1 / Mult: 1
PVDF
Yellow
-
0.5mm²
328ft
100m
125°C
19 x 0.19mm
600V
Tinned Copper
1.58mm
-
-
15B2705

RoHS

Spool of 500
1+
$709.110
5+
$681.690
10+
$658.180
Min: 1 / Mult: 1
PE
Green
16AWG
-
500ft
152.4m
125°C
26 x 30AWG
600V
Tinned Copper
3.099mm
-
XL-DUR Series
87K6211

RoHS

Spool of 500
1+
$1,703.530
5+
$1,637.650
10+
$1,581.170
Min: 1 / Mult: 1
PE
Black
12AWG
3.29mm²
500ft
152.4m
125°C
65 x 30AWG
600V
Tinned Copper
3.886mm
-
XL-DUR Series
31Y1449

RoHS

Spool of 100
1+
$152.220
200+
$147.820
500+
$145.470
Min: 1 / Mult: 1
PVDF
White
-
0.35mm²
328ft
100m
125°C
19 x 0.15mm
600V
Tinned Copper
1.58mm
-
-
31Y1453

RoHS

Spool of 100
1+
$194.130
100+
$188.520
200+
$185.530
Min: 1 / Mult: 1
PVDF
Black
-
0.75mm²
328ft
100m
125°C
19 x 0.23mm
600V
Tinned Copper
1.75mm
-
-
31Y1458

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$258.260
100+
$250.790
200+
$246.790
Min: 1 / Mult: 1
Polyalkene
Green
14AWG
1mm²
328ft
100m
125°C
19 x 0.25mm
600V
Tinned Copper
1.93mm
UL 3584
-
31Y1445

RoHS

Spool of 100
1+
$247.850
100+
$240.680
200+
$236.860
Min: 1 / Mult: 1
PVDF
Red
-
0.35mm²
328ft
100m
125°C
19 x 0.15mm
600V
Tinned Copper
1.42mm
-
-
31Y1444

RoHS

Spool of 100
1+
$247.850
100+
$240.680
200+
$236.860
Min: 1 / Mult: 1
PVDF
Black
-
0.35mm²
328ft
100m
125°C
19 x 0.15mm
600V
Tinned Copper
1.42mm
-
-
31Y1452

RoHS

Spool of 100
1+
$183.860
200+
$178.540
500+
$175.700
Min: 1 / Mult: 1
PVDF
White
-
0.5mm²
328ft
100m
125°C
19 x 0.19mm
600V
Tinned Copper
1.58mm
-
-
31Y1455

RoHS

Spool of 100
1+
$208.820
100+
$202.790
200+
$199.570
Min: 1 / Mult: 1
PVDF
Yellow
-
0.75mm²
328ft
100m
125°C
19 x 0.23mm
600V
Tinned Copper
1.75mm
-
-
31Y1439

RoHS

Spool of 100
1+
$137.220
200+
$133.250
500+
$131.140
Min: 1 / Mult: 1
PVDF
Black
-
0.25mm²
328ft
100m
125°C
19 x 0.127mm
600V
Tinned Copper
1.22mm
-
-
05F1903

RoHS

Spool of 500
1+
$417.020
5+
$400.890
10+
$387.060
Min: 1 / Mult: 1
PE
Black
20AWG
0.51mm²
500ft
152.4m
125°C
10 x 30AWG
600V
Copper
2.565mm
-
XL-DUR Series
87K1232

RoHS

Spool of 500
1+
$533.250
5+
$512.640
10+
$494.960
Min: 1 / Mult: 1
PE
Black
18AWG
0.81mm²
500ft
152.4m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
-
XL-DUR Series
70B3046

RoHS

Spool of 1000
1+
$1,113.270
Min: 1 / Mult: 1
PVDF
Green
30AWG
0.049mm²
1000ft
305m
125°C
Solid
-
Silver Plated Copper
0.508mm
-
-
1-25 of 83 items
of 4 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M