Hook Up Wire:

10 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36F1316

RoHS

Each
1+
$232.540
5+
$223.540
10+
$215.830
Min: 1 / Mult: 1
Unjacketed
26AWG
645ft
196.6m
130°C
Solid
Copper
0.439mm
36F1313

RoHS

Each
1+
$222.290
5+
$213.700
10+
$206.320
Min: 1 / Mult: 1
Unjacketed
20AWG
160ft
48.8m
130°C
Solid
Copper
0.861mm
36F1315

RoHS

Each
1+
$226.940
5+
$218.150
10+
$210.630
Min: 1 / Mult: 1
Unjacketed
24AWG
404ft
123.1m
130°C
Solid
Copper
0.551mm
36F1319

RoHS

Each
1+
$288.730
5+
$277.570
10+
$268.000
Min: 1 / Mult: 1
Unjacketed
32AWG
2515ft
766.6m
130°C
Solid
Copper
0.231mm
36F1314

RoHS

Date/Lot Code

Each
1+
$222.850
5+
$214.230
10+
$206.850
Min: 1 / Mult: 1
Unjacketed
22AWG
254ft
77.42m
130°C
Solid
Copper
0.686mm
36F1320

RoHS

Date/Lot Code

Each
1+
$302.590
5+
$290.890
10+
$280.870
Min: 1 / Mult: 1
Unjacketed
34AWG
4060ft
1237.5m
130°C
Solid
Copper
0.183mm
36F1312

RoHS

Date/Lot Code

Each
1+
$225.960
5+
$217.230
10+
$209.740
Min: 1 / Mult: 1
Unjacketed
18AWG
100ft
30.5m
130°C
Solid
Copper
1.077mm
77M9199

RoHS

Spool of 1020
1+
$240.890
5+
$231.580
10+
$223.600
Min: 1 / Mult: 1
Unjacketed
28AWG
1020ft
310.9m
130°C
Solid
Copper
0.356mm
06M4000

RoHS

Date/Lot Code

Each
1+
$251.650
Min: 1 / Mult: 1
Nylon, Polyurethane
36AWG
6400ft
1950.7m
130°C
Solid
Bare Copper
0.0058"
36F1318

RoHS

Date/Lot Code

Each
1+
$264.120
5+
$253.900
10+
$245.140
Min: 1 / Mult: 1
Unjacketed
30AWG
1615ft
492.3m
130°C
Solid
Copper
0.285mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M