Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.340 |
| 5+ | $217.580 |
| 10+ | $210.070 |
Price for:Each
Minimum: 1
Multiple: 1
$226.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8051Copy
Newark Part No.36F1314
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge22AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)254ft
Reel Length (Metric)77.42m
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.686mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8051 is a 254ft 1-conductor Beldsol dual insulated Hook-up/Lead Magnet Wire with 22AWG solid bare copper conductors and polyurethane/nylon insulation. Combining excellent dielectric characteristics of polyurethane and toughness and solvent resistance of a nylon overcoat. Rated by IEEE tests for 270°F usage and will solder without insulation removal at 750°F.
- 16.200Ω/1000ft at 20°C Nominal conductor DC resistance
- 0.9A Maximum recommended current
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
22AWG
Reel Length (Imperial)
254ft
Operating Temperature Max
130°C
Voltage Rating
-
External Diameter
0.686mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
77.42m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
