Hook Up Wire:
6,879 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+ $696.160 3+ $673.400 5+ $650.650 | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ $827.100 5+ $764.910 10+ $718.260 25+ $671.620 50+ $609.440 | - | Silicone Rubber | - | Black | 4AWG | - | - | 6496 x 0.07mm | 32.8ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | Silvolt-1V Series | ||||||
Spool of 500 | 1+ $1,858.770 5+ $1,786.880 10+ $1,725.250 | - | Rubber | - | Red | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Each | 1+ $42.670 25+ $39.190 50+ $35.700 100+ $33.190 250+ $31.090 | - | PU | - | Natural | 26AWG | 0.4mm | 0.02" | - | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | 0.4mm | - | - | ||||||
Each | 1+ $39.640 25+ $36.400 50+ $33.160 100+ $30.830 250+ $28.880 | - | - | - | Unjacketed | 18AWG | - | - | Solid | 230ft | - | - | 70m | 155°C | 0.7855mm² | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - | ||||||
Spool of 100 | 1+ $244.410 5+ $234.960 10+ $226.850 | - | PVC | - | Blue, White | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | - | 1kV | Copper | 2.032mm | MIL-W-76C | - | ||||||
Spool of 1000 | 1+ $587.380 3+ $568.180 5+ $548.980 | - | PVC | - | Blue | 20AWG | - | - | 10 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ $71.310 5+ $69.930 10+ $68.540 25+ $67.180 | - | PVC | - | Red | 21AWG | - | - | 16 x 0.2mm | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | 2.5mm | CE, HAR | - | ||||||
Spool of 100 | 1+ $148.300 5+ $131.530 10+ $115.420 25+ $98.640 50+ $91.940 | - | PVC | - | Red | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $119.200 3+ $109.790 5+ $105.310 10+ $98.580 25+ $91.420 More Pricing... | - | PVC | - | Black | 16AWG | - | - | 26 x 30AWG | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | - | ||||||
Spool of 1000 | 1+ $1,368.820 5+ $1,198.170 20+ $1,174.080 | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | - | 300V | Copper | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $311.280 5+ $299.240 10+ $288.930 | - | PTFE | - | Black | 20AWG | - | - | 19 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $212.100 3+ $195.350 5+ $187.380 10+ $175.420 25+ $162.660 More Pricing... | - | PVC | - | Red | 20AWG | - | - | 10 x 30AWG | 100ft | - | - | 30.5m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.753mm | MIL-W-76 B Type MW | - | ||||||
Each | 1+ $83.540 5+ $81.940 10+ $80.330 25+ $78.730 | - | PVC | - | Green, Yellow | 18AWG | - | - | 24 x 0.2mm | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | - | ||||||
Spool of 100 | 1+ $36.070 | - | PVDF | - | White | 26AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Each | 1+ $138.360 10+ $132.750 30+ $127.120 50+ $121.490 100+ $110.240 More Pricing... | - | TPE | - | Red | - | - | - | 651 x 0.07mm | 82ft | - | - | 25m | 90°C | 2.5mm² | 750V | Copper | 3.6mm | - | - | ||||||
Spool of 1000 | 1+ $976.100 10+ $966.250 | - | PVC | - | White | 22AWG | - | - | 19 x 34AWG | 1000ft | - | - | 305m | 105°C | 0.38mm² | 150V | Tinned Copper | 1.321mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Spool of 100 | 1+ $213.360 3+ $196.510 5+ $188.490 10+ $176.460 25+ $163.630 More Pricing... | - | PVC | - | Black | 20AWG | - | - | 10 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ $27.730 | - | PVDF | - | Yellow | 30AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.495mm | - | R30 Series | ||||||
Each | 1+ $251.650 | - | Nylon, Polyurethane | - | - | 36AWG | - | - | Solid | 6400ft | - | - | 1950.7m | 130°C | - | - | Bare Copper | 0.0058" | - | - | ||||||
Each | 1+ $236.170 5+ $227.030 10+ $219.210 | - | Unjacketed | - | - | 26AWG | - | - | Solid | 645ft | - | - | 196.6m | 130°C | - | - | Copper | 0.439mm | - | - | ||||||
Each | 1+ $377.560 5+ $362.950 10+ $350.440 | - | Polyester | - | Transparent | 14AWG | - | - | Solid | 80ft | - | - | 24.4m | 200°C | - | - | Copper | 1.732mm | - | - | ||||||
Spool of 100 | 1+ $505.350 5+ $485.800 10+ $469.050 | - | Rubber | - | Black | 18AWG | - | - | 65 x 36AWG | 100ft | - | - | 30.5m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Spool of 1000 | 1+ $1,044.460 10+ $1,033.910 | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $266.840 3+ $255.180 5+ $244.960 10+ $234.760 25+ $220.180 More Pricing... | - | PVC | - | Black | 10AWG | - | - | 19 x 0.0234mm | 100ft | - | - | 30.5m | 105°C | - | 600V | Copper | 4.59mm | - | - | ||||||