296 Product Results Found for "motors-drives"
Find a huge range of Hook Up Wire at Newark Electronics Canada. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Belden & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $311.280 5+ $299.240 10+ $288.930 | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $353.210 5+ $339.550 10+ $327.840 | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | - | 17kV | Tinned Copper | 3.048mm | - | - | ||||||
Spool of 100 | 1+ $320.450 5+ $308.060 10+ $297.440 | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Copper | 2.794mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | - | ||||||
Spool of 100 | 1+ $225.980 5+ $217.250 10+ $209.760 | PTFE | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $392.980 5+ $377.780 10+ $364.750 | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 3.124mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | - | ||||||
Spool of 100 | 1+ $311.280 5+ $299.240 10+ $288.930 | PTFE | Red | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 1000 | 1+ $2,375.530 5+ $2,283.650 10+ $2,204.910 | PTFE | Black | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $181.040 5+ $174.050 10+ $168.040 | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | - | 300V | Tinned Copper | 1.575mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $320.540 5+ $308.140 10+ $297.520 50+ $290.760 100+ $282.380 More Pricing... | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.727mm | MIL-W-16878/5, UL 1180 | - | ||||||
Spool of 100 | 1+ $225.980 5+ $217.250 10+ $209.760 | PTFE | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $251.890 5+ $242.140 10+ $233.790 | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | - | 300V | Tinned Copper | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $259.890 5+ $249.840 10+ $241.220 | PTFE | Black | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $225.980 5+ $217.250 10+ $209.760 | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $225.980 5+ $217.250 10+ $209.760 | PTFE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $450.070 5+ $432.670 10+ $417.740 | PTFE | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.981mm | MIL-W-16878/5, UL 1180 | - | ||||||
Spool of 100 | 1+ $259.890 5+ $249.840 10+ $241.220 | PTFE | Purple | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | UL 1213 | - | ||||||
Spool of 100 | 1+ $225.980 5+ $217.250 10+ $209.760 | PTFE | Gray | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $311.280 5+ $299.240 10+ $288.930 | PTFE | White | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | UL 1213 | - | ||||||
Spool of 100 | 1+ $176.590 5+ $169.760 10+ $163.910 | PTFE | Red | 26AWG | 7 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 0.94mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $119.810 5+ $115.180 10+ $111.200 | Unjacketed | - | 30AWG | Solid | 100ft | 30.5m | 200°C | - | - | Tinned Copper | 0.254mm | - | - | ||||||
Spool of 1000 | 1+ $805.340 | PVC | Black | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | - | 300V | Copper | 1.575mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $311.280 5+ $299.240 10+ $288.930 | PTFE | Green | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $100.780 25+ $93.470 50+ $85.810 100+ $83.710 250+ $80.230 | PVC | Black | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $73.880 25+ $68.520 50+ $62.900 100+ $61.370 250+ $58.810 | PVC | Violet | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $73.880 25+ $68.520 50+ $62.900 100+ $61.370 250+ $58.810 | PVC | Brown | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||