Multiconductor Cable:

7,083 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K6340

RoHS

Spool of 1000
1+
$514.760
5+
$494.860
10+
$477.790
Total:$514.76
Min: 1 / Mult: 1
Unshielded
2Conductor
-
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
Copper
PVC
-
300V
-
04F3521

RoHS

Spool of 1000
1+
$6,142.690
Total:$6,142.69
Min: 1 / Mult: 1
Unshielded
8Conductor
-
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
Tinned Copper
PVC
7.874mm
300V
-
19C3845

RoHS

Spool of 500
1+
$334.620
5+
$321.680
10+
$310.590
Total:$334.62
Min: 1 / Mult: 1
Unshielded
4Conductor
-
18AWG
0.891mm²
500ft
152.4m
Gray
7 x 26AWG
Copper
PVC
4.775mm
300V
-
87K1751

RoHS

Spool of 100
1+
$4,586.040
5+
$4,408.680
10+
$4,256.660
Total:$4,586.04
Min: 1 / Mult: 1
Shielded
9Conductor
-
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
6.731mm
300V
-
30M6950

RoHS

Spool of 1000
5+
$4,717.970
10+
$4,555.280
Total:$33,025.79
Min: 7 / Mult: 1
Shielded
2Conductor
-
18AWG
-
1000ft
304.8m
Black
Solid
Copper
LSZH
7.976mm
300V
-
95B5079

RoHS

Spool of 1000
1+
$1,427.280
5+
$1,372.090
10+
$1,324.770
Total:$1,427.28
Min: 1 / Mult: 1
Shielded
2Conductor
-
14AWG
-
1000ft
304.8m
Red
Solid
Copper
PVC
7.696mm
150V
-
03F4209

RoHS

Spool of 100
1+
$4,895.070
5+
$4,705.770
10+
$4,543.500
Total:$4,895.07
Min: 1 / Mult: 1
Shielded
37Conductor
-
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Copper
PVC
11.684mm
300V
-
87K6204

RoHS

Spool of 250
1+
$945.180
5+
$908.620
10+
$877.290
Total:$945.18
Min: 1 / Mult: 1
Unshielded
2Conductor
-
18AWG
-
250ft
76.2m
Black
42 x 34AWG
Copper
PVC
-
300V
-
03F4077

RoHS

Spool of 1000
1+
$9,425.080
5+
$9,060.570
10+
$8,748.140
Total:$9,425.08
Min: 1 / Mult: 1
Shielded
10Conductor
-
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
Copper
Polyolefin
7.772mm
300V
-
20M4459

RoHS

Spool of 100
1+
$1,048.060
5+
$967.440
10+
$899.220
Total:$1,048.06
Min: 1 / Mult: 1
Shielded
3Conductor
-
24AWG
-
100ft
30.48m
Black
40 x 45AWG
Tinned Copper
Rubber
5.664mm
300V
-
71J2887

RoHS

Spool of 500
1+
$14,140.380
5+
$13,593.510
10+
$13,124.770
Total:$14,140.38
Min: 1 / Mult: 1
Shielded
2Conductor
-
16AWG
-
500ft
152.4m
White
19 x 29AWG
Silver Plated Copper
PTFE
4.877mm
600V
-
86K6707

RoHS

Date/Lot Code

Spool of 100
1+
$549.290
10+
$543.740
Total:$549.29
Min: 1 / Mult: 1
Shielded
4Conductor
-
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
4.42mm
300V
-
03F4175

RoHS

Spool of 1000
1+
$40,251.390
5+
$38,694.710
10+
$37,360.410
Total:$40,251.39
Min: 1 / Mult: 1
Shielded
25Conductor
-
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
Copper
PVC
9.398mm
300V
-
02F5342

RoHS

Spool of 100
1+
$2,037.810
5+
$1,959.000
10+
$1,891.450
Total:$2,037.81
Min: 1 / Mult: 1
Unshielded
4Conductor
-
14AWG
-
100ft
30.48m
Chrome
19 x 27AWG
Copper
PVC
12.446mm
600V
-
87K7383

RoHS

Spool of 100
1+
$2,227.630
5+
$2,141.480
10+
$2,067.640
Total:$2,227.63
Min: 1 / Mult: 1
Unshielded
8Conductor
-
16AWG
-
100ft
30.48m
Chrome
19 x 29AWG
Tinned Copper
PVC
12.598mm
600V
-
02F5661

RoHS

Spool of 250
1+
$3,192.810
5+
$3,069.330
10+
$2,963.500
Total:$3,192.81
Min: 1 / Mult: 1
Unshielded
3Conductor
-
14AWG
-
250ft
76.2m
Black
41 x 30AWG
Copper
EPDM Rubber
9.652mm
300V
-
28B6508

RoHS

Spool of 500
1+
$1,726.730
Total:$1,726.73
Min: 1 / Mult: 1
Unshielded
12Conductor
-
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
Tinned Copper
PVC
7.112mm
300V
-
95M4891

RoHS

Each
1+
$325.110
10+
$304.180
25+
$286.930
50+
$280.770
100+
$270.930
Total:$325.11
Min: 1 / Mult: 1
Screened
3Conductor
-
-
2.5mm²
164ft
50m
Black
7 x 0.67mm
Copper
PVC
13.8mm
-
-
02F4064

RoHS

Spool of 500
1+
$4,278.550
5+
$4,113.080
10+
$3,971.250
Total:$4,278.55
Min: 1 / Mult: 1
Unshielded
3Conductor
-
18AWG
-
500ft
152.4m
Black
41 x 34AWG
Tinned Copper
Rubber
6.502mm
300V
-
04F5044

RoHS

Spool of 1000
1+
$13,946.400
5+
$13,407.040
10+
$12,944.730
Total:$13,946.40
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
-
1000ft
304.8m
Red
7 x 30AWG
Tinned Copper
FEP
3.759mm
300V
-
04F3157

RoHS

Spool of 500
1+
$10,676.110
5+
$10,263.220
10+
$9,909.310
Total:$10,676.11
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
-
500ft
152.4m
Red
7 x 32AWG
Tinned Copper
FEP
4.191mm
300V
-
19C3740

RoHS

Spool of 1000
1+
$1,272.050
5+
$1,222.860
10+
$1,180.680
Total:$1,272.05
Min: 1 / Mult: 1
Unshielded
3Conductor
-
16AWG
-
1000ft
304.8m
Gray
19 x 29AWG
Copper
PVC
0.187"
300V
-
37F3080

RoHS

Spool of 250
1+
$2,983.680
5+
$2,868.280
10+
$2,769.380
Total:$2,983.68
Min: 1 / Mult: 1
Shielded
3Conductor
-
18AWG
-
250ft
76.2m
Black
42 x 34AWG
Copper
PVC
8.636mm
300V
-
87K1745

RoHS

Spool of 1000
1+
$11,574.660
5+
$11,127.020
10+
$10,743.330
Total:$11,574.66
Min: 1 / Mult: 1
Shielded
2Conductor
-
20AWG
-
1000ft
304.8m
Red
7 x 28AWG
Tinned Copper
FEP
3.988mm
300V
-
74M7147

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
Screened
-
-
-
0.25mm²
-
-
Grey
-
Copper
PVC
10.3mm
500V
UNITRONIC LiYCY TP Series
326-350 of 7083 items
of 284 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M