| Quantity | Price |
|---|---|
| 1+ | $334.620 |
| 5+ | $321.680 |
| 10+ | $310.590 |
Product Information
Product Overview
The 5302UE 008500 is a 4-conductor Unshielded Cable with 18AWG bare copper conductors and a polypropylene insulation. The 5302UE series 6302UE plenum multi-conductor cable features gray PVC jacket with ripcord. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 398.559N Maximum recommended pulling tension
- 72.182pF/m Nominal capacitance conductor to conductor
- 21.3265Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio, Commercial
Technical Specifications
Unshielded
18AWG
500ft
Gray
Copper
4.775mm
-
4Conductor
0.891mm²
152.4m
7 x 26AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate