Multiconductor Cable:

8 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AC8194

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$327.420
10+
$305.810
25+
$295.830
50+
$285.860
100+
$274.230
Min: 1 / Mult: 1
Screened
5Conductor
2.5mm²
164ft
50m
Transparent
-
Copper
PVC
12.6mm
500V
-
50AC7457

RoHS

Spool of 50
1+
$439.880
5+
$431.590
10+
$423.290
Min: 1 / Mult: 1
Screened
3Conductor
2.5mm²
164ft
50m
Transparent
-
Copper
PVC
12.6mm
750V
OLFLEX CLASSIC 100 SY Series
50AC6620

RoHS

Spool of 50
1+
$219.980
10+
$205.450
25+
$193.000
50+
$186.780
100+
$180.540
Min: 1 / Mult: 1
Screened
3Conductor
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
12.6mm
1kV
Pro Power BS5467 SWA
29AH7140

RoHS

Spool of 50
1+
$240.570
10+
$224.690
25+
$211.080
50+
$204.260
100+
$197.450
Min: 1 / Mult: 1
Screened
3Conductor
1.5mm²
164ft
50m
Black
-
Copper
LSZH
12.6mm
1kV
-
62AK5763

RoHS

Spool of 10
1+
$54.040
50+
$49.330
100+
$45.470
250+
$42.460
500+
$39.890
Min: 1 / Mult: 1
Unscreened
3Conductor
1.5mm²
32.81ft
10m
Black
3 x 1.5mm²
Copper
LSZH
12.6mm
1kV
6943X
62AK5766

RoHS

Spool of 100
1+
$436.020
10+
$407.220
25+
$382.540
50+
$370.200
100+
$357.850
Min: 1 / Mult: 1
Unscreened
3Conductor
1.5mm²
328.08ft
100m
Black
3 x 1.5mm²
Copper
LSZH
12.6mm
1kV
6943B
62AK5764

RoHS

Spool of 25
1+
$123.770
25+
$114.100
50+
$106.560
100+
$103.320
250+
$100.100
Min: 1 / Mult: 1
Unscreened
3Conductor
1.5mm²
82.02ft
25m
Black
3 x 1.5mm²
Copper
LSZH
12.6mm
1kV
6943B
62AK5765

RoHS

Spool of 50
1+
$218.090
25+
$208.830
50+
$203.690
100+
$197.510
250+
$191.340
Min: 1 / Mult: 1
Unscreened
3Conductor
1.5mm²
164.04ft
50m
Black
3 x 1.5mm²
Copper
LSZH
12.6mm
1kV
6943B
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M