Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6943X1.5MM XLPE/SWA/PVCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC6620
Product RangePro Power BS5467 SWA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.260 |
| 10+ | $227.750 |
| 25+ | $213.580 |
| 50+ | $206.500 |
| 100+ | $199.430 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$244.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6943X1.5MM XLPE/SWA/PVCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC6620
Product RangePro Power BS5467 SWA
Technical Datasheet
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.53mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter12.6mm
Voltage Rating1kV
Product RangePro Power BS5467 SWA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
12.6mm
Product Range
Pro Power BS5467 SWA
No. of Conductors
3Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.53mm
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PP-6943X1.5MM XLPE/SWA/PVC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
