Multiconductor Cable:

4 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ2541

RoHS

Each
1+
$60.970
50+
$56.380
100+
$52.620
250+
$49.700
500+
$47.190
Min: 1 / Mult: 1
Unscreened
2Conductor
20AWG
0.5mm²
328.08ft
100m
Black
16 x 0.2mm
Copper
PVC
5.25mm
300V
2192Y
31Y5885

RoHS

Spool of 100
1+
$135.000
5+
$113.610
10+
$100.830
25+
$96.660
50+
$89.730
More Pricing...
Min: 1 / Mult: 1
Unscreened
2Conductor
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Copper
PVC
5.25mm
300V
2192Y
25AJ2540

RoHS

Each
1+
$64.650
50+
$59.770
100+
$55.800
250+
$52.700
500+
$50.040
Min: 1 / Mult: 1
Unscreened
2Conductor
20AWG
0.5mm²
328.08ft
100m
White
16 x 0.2mm
Copper
PVC
5.25mm
300V
2192Y
31Y5887

RoHS

Spool of 100
1+
$135.000
5+
$113.610
10+
$100.830
25+
$96.660
50+
$89.730
More Pricing...
Min: 1 / Mult: 1
Unscreened
2Conductor
-
0.5mm²
328ft
100m
Grey
16 x 0.2mm
Copper
PVC
5.25mm
500V
2192Y
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M