Print Page
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.730 |
| 50+ | $54.990 |
| 100+ | $51.110 |
| 250+ | $48.100 |
| 500+ | $45.510 |
Price for:Each
Minimum: 1
Multiple: 1
$59.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01026Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25AJ2540
Product Range2192Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.25mm
Voltage Rating300V
Product Range2192Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
328.08ft
Jacket Color
White
Conductor Material
Copper
External Diameter
5.25mm
Product Range
2192Y
No. of Conductors
2Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

