Multiconductor Cable:

3 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC5249

RoHS

Spool of 100
1+
$79.360
50+
$72.560
100+
$67.000
250+
$62.680
500+
$58.980
Min: 1 / Mult: 1
Screened
2Conductor
25AWG
0.0785mm²
328ft
100m
Black
10 x 0.12mm
Copper
PVC
5.4mm
15P5903

RoHS

Each
1+
$53.490
50+
$44.230
100+
$41.370
250+
$37.840
500+
$35.660
Min: 1 / Mult: 1
Screened
1Conductor
-
-
328ft
100m
Grey
10 x 0.12mm
Copper
PVC
1.6mm
71AC3006

RoHS

Spool of 100
1+
$83.270
50+
$76.150
100+
$70.310
250+
$65.770
500+
$61.890
Min: 1 / Mult: 1
Screened
2Conductor
25AWG
0.0785mm²
328ft
100m
Grey
10 x 0.12mm
Copper
PVC
5.4mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M