Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoJY-1066 BLACK
Newark Part No.50AC5249
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.810 |
| 50+ | $74.660 |
| 100+ | $68.840 |
| 250+ | $64.290 |
| 500+ | $60.400 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$81.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY-1066 BLACK
Newark Part No.50AC5249
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge25AWG
Conductor Area CSA0.0785mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size10 x 0.12mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
25AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.4mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.0785mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
10 x 0.12mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate