Multiconductor Cable:

5 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61M0058

RoHS

Each
1+
$231.660
25+
$224.310
50+
$213.290
Min: 1 / Mult: 1
Unshielded
4Conductor
18AWG
4ft
1.22m
Black
18 x 4AWG
-
Rubber
9.652mm
-
44AC3816
Spool of 500
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
18AWG
500ft
152.4m
Gray
18 x 4AWG
Copper
PVC
5.1mm
300V
43W7347
Spool of 500
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
18AWG
500ft
152.4m
White
18 x 4AWG
Copper
PVC
5.1mm
300V
43W7344
Spool of 1000
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
18AWG
1000ft
305m
Gray
18 x 4AWG
Copper
PVC
5.1mm
300V
52M7760

RoHS

Each
1+
$136.490
25+
$132.150
50+
$125.660
Min: 1 / Mult: 1
Unshielded
4Conductor
18AWG
2ft
0.61m
Black
18 x 4AWG
-
Rubber
9.652mm
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M