Print Page
18/4-GY-500
Multiconductor Cable, Unshielded, 4 Conductor, 18 AWG, 500 ft, 152.4 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUCTURED CABLE
Manufacturer Part No18/4-GY-500
Newark Part No.44AC3816
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part No18/4-GY-500
Newark Part No.44AC3816
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size18 x 4AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.1mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
500ft. 18/4 Unshielded Mult-conductor Wire. This power limited circuit and communication cable is ideal for riser or non-riser applications, such as, remote control, signaling, security systems, communications, intercom/PA systems and sound/audio.
- Stranded, OFC bare coppper conductors
- PVC w/sunresistance, ripcord and sequential footage marking
- Rated temperature: 60°C
- Polypropylene insulation
- 300V
- Put-up: pull box
- UL typeCMF/CL2R/CL3R
- NEC Article 725, 800
- CUL type CMG/FT4
- Jacket color: Grey
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
5.1mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
18 x 4AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate