Multiconductor Cable:

164 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F2967

RoHS

Spool of 100
1+
$1,839.960
5+
$1,768.810
10+
$1,707.810
Min: 1 / Mult: 1
Shielded
4Conductor
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
4.394mm
300V
-
02F5278

RoHS

Spool of 100
1+
$895.190
5+
$860.570
10+
$830.890
Min: 1 / Mult: 1
Unshielded
7Conductor
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.849mm
300V
-
87K6285

RoHS

Spool of 100
1+
$508.300
5+
$488.640
10+
$471.780
Min: 1 / Mult: 1
Unshielded
4Conductor
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
6.528mm
300V
-
04F5032
Spool of 1000
1+
$52,572.250
5+
$50,539.070
10+
$48,796.340
Min: 1 / Mult: 1
Shielded
12Conductor
18AWG
-
1000ft
304.8m
Red
19 x 30AWG
Tinned Copper
FEP
7.823mm
300V
-
73C2276

RoHS

Spool of 500
1+
$4,303.960
5+
$4,137.510
10+
$3,994.840
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
-
500ft
152.4m
Red
19 x 30AWG
Tinned Copper
FEP
3.937mm
300V
-
87K6355

RoHS

Spool of 500
1+
$2,552.740
2+
$2,423.470
3+
$2,350.490
5+
$2,269.870
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
Tinned Copper
PVC
6.223mm
300V
-
03F6076

RoHS

Spool of 500
1+
$2,539.440
5+
$2,441.220
10+
$2,357.040
Min: 1 / Mult: 1
Unshielded
3Conductor
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
Tinned Copper
PVC
6.147mm
300V
-
87K7258

RoHS

Spool of 100
1+
$3,261.170
5+
$3,135.050
10+
$3,026.940
Min: 1 / Mult: 1
Unshielded
19Conductor
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Copper
PVC
12.446mm
300V
-
02F8122

RoHS

Spool of 1000
1+
$4,630.780
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
-
1000ft
304.8m
Slate
19 x 30AWG
Tinned Copper
PVC
5.842mm
600V
-
87K2773

RoHS

Spool of 100
1+
$637.040
5+
$612.400
10+
$591.280
Min: 1 / Mult: 1
Unshielded
5Conductor
18AWG
-
100ft
30.5m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.163mm
300V
-
04F5030

RoHS

Spool of 100
1+
$4,504.160
Min: 1 / Mult: 1
Shielded
12Conductor
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
7.823mm
300V
-
03F2969

RoHS

Spool of 1000
1+
$15,916.350
5+
$15,300.800
10+
$14,773.190
Min: 1 / Mult: 1
Shielded
4Conductor
18AWG
-
1000ft
304.8m
Red
19 x 30AWG
Tinned Copper
FEP
4.394mm
300V
-
02F5276

RoHS

Spool of 500
1+
$1,950.870
2+
$1,853.570
3+
$1,797.970
5+
$1,729.860
7+
$1,686.770
Min: 1 / Mult: 1
Unshielded
5Conductor
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.163mm
300V
-
04F5071

RoHS

Spool of 100
1+
$2,455.730
5+
$2,360.750
10+
$2,279.350
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
4.674mm
300V
-
03F6092

RoHS

Spool of 1000
1+
$7,085.040
5+
$6,811.030
10+
$6,576.160
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
Copper
PVC
6.223mm
300V
-
12K0078

RoHS

Spool of 100
1+
$2,609.910
5+
$2,508.970
10+
$2,422.450
Min: 1 / Mult: 1
Shielded
2Conductor
18AWG
-
100ft
30.48m
White
19 x 30AWG
Copper
PTFE
4.648mm
600V
-
02F5285

RoHS

Spool of 1000
1+
$9,359.420
5+
$8,997.450
10+
$8,687.180
Min: 1 / Mult: 1
Unshielded
9Conductor
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
Tinned Copper
PVC
9.246mm
300V
-
87K1724

RoHS

Spool of 500
1+
$13,049.480
5+
$12,544.810
10+
$12,112.230
Min: 1 / Mult: 1
Shielded
2Conductor
18AWG
-
500ft
152.4m
White
19 x 30AWG
Copper
PTFE
4.648mm
600V
-
87K7382

RoHS

Spool of 100
1+
$5,162.620
5+
$4,962.960
10+
$4,791.820
Min: 1 / Mult: 1
Unshielded
25Conductor
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
15.545mm
300V
-
87K1751

RoHS

Spool of 100
1+
$4,515.500
5+
$4,340.860
10+
$4,191.170
Min: 1 / Mult: 1
Shielded
9Conductor
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
6.731mm
300V
-
15B3170

RoHS

Spool of 1000
1+
$11,241.050
5+
$10,806.310
10+
$10,433.680
Min: 1 / Mult: 1
Shielded
4Conductor
18AWG
-
1000ft
305m
Natural
19 x 30AWG
Tinned Copper
LSPVC
4.369mm
300V
-
03F2968

RoHS

Spool of 500
1+
$7,958.180
5+
$7,650.410
10+
$7,386.600
Min: 1 / Mult: 1
Shielded
4Conductor
18AWG
-
500ft
152.4m
Red
19 x 30AWG
Tinned Copper
FEP
4.394mm
300V
-
02F6136

RoHS

Spool of 500
1+
$4,679.700
5+
$4,498.730
10+
$4,343.600
Min: 1 / Mult: 1
Unshielded
9Conductor
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
Tinned Copper
PVC
9.246mm
300V
-
87K1749

RoHS

Spool of 500
1+
$10,622.900
5+
$10,212.070
10+
$9,859.930
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
-
500ft
152.4m
Red
19 x 30AWG
Tinned Copper
FEP
4.674mm
300V
-
02F6145

RoHS

Spool of 1000
1+
$43,434.000
5+
$41,754.240
10+
$40,314.440
Min: 1 / Mult: 1
Unshielded
25Conductor
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
Copper
PVC
15.545mm
300V
-
1-25 of 164 items
of 7 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M