Multiconductor Cable:

4 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40M4222

RoHS

Spool of 100
1+
$2,296.950
5+
$2,208.120
10+
$2,131.970
Min: 1 / Mult: 1
Shielded
5Conductor
16AWG
-
100ft
30.48m
Black
26 x 30AWG, 65 x 30AWG
Tinned Copper
PVC
22.733mm
1kV
-
40M4223

RoHS

Spool of 500
1+
$11,152.240
5+
$10,720.940
10+
$10,351.250
Min: 1 / Mult: 1
Shielded
5Conductor
16AWG
-
500ft
152.4m
Black
26 x 30AWG, 65 x 30AWG
Tinned Copper
PVC
22.733mm
1kV
-
90R0591

RoHS

Spool of 100
1+
$1,593.310
Min: 10 / Mult: 1
Shielded
8Conductor
12AWG
3.31mm²
100ft
30.5m
Orange
26 x 30AWG, 65 x 30AWG
Tinned Copper
TPE
18.161mm
600V
SF Series
30M7206

RoHS

Spool of 1000
1+
$21,296.850
5+
$20,473.220
10+
$19,767.250
Min: 1 / Mult: 1
Shielded
5Conductor
16AWG
-
1000ft
304.8m
Black
26 x 30AWG, 65 x 30AWG
Tinned Copper
PVC
22.733mm
1kV
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M