Multiconductor Cable:

11 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y5303

RoHS

1 Meter
1+
$23.260
5+
$22.520
10+
$21.020
25+
$20.270
Min: 1 / Mult: 1
Screened
3Conductor
14AWG
2.5mm²
-
-
Grey
3 x 2.5mm²
Copper
PVC
11.8mm
600V
OLFLEX 150 CY Series
15P6066

RoHS

Each
1+
$242.560
5+
$229.730
10+
$218.180
25+
$207.910
Min: 1 / Mult: 1
Unscreened
3Conductor
14AWG
2.5mm²
164ft
50m
Grey
3 x 2.5mm²
Copper
PVC
9.6mm
600V
OLFLEX 150 Series
62AK5714

RoHS

Spool of 100
1+
$435.070
10+
$406.340
25+
$381.710
50+
$369.400
100+
$357.080
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
328.08ft
100m
Grey
3 x 2.5mm²
Copper
LSZH
8.3mm
500V
YY Control Cable
62AK5742

RoHS

Spool of 50
1+
$242.330
25+
$232.050
50+
$226.330
100+
$219.480
250+
$212.620
Min: 1 / Mult: 1
Screened
3Conductor
-
2.5mm²
164.04ft
50m
Transparent
3 x 2.5mm²
Copper
PVC
9.8mm
500V
SY Control Cable
62AK5626

RoHS

Spool of 50
1+
$220.550
25+
$211.190
50+
$205.980
100+
$199.740
250+
$193.500
Min: 1 / Mult: 1
Screened
3Conductor
-
2.5mm²
164.04ft
50m
Grey
3 x 2.5mm²
Copper
LSZH
8.6mm
500V
CY Control Cable
62AK5770

RoHS

Spool of 100
1+
$540.420
10+
$504.760
25+
$488.300
50+
$471.830
100+
$452.640
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
328.08ft
100m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
62AK5743

RoHS

Spool of 100
1+
$560.600
10+
$523.580
25+
$491.850
50+
$475.980
100+
$460.110
Min: 1 / Mult: 1
Screened
3Conductor
-
2.5mm²
328.08ft
100m
Transparent
3 x 2.5mm²
Copper
PVC
9.8mm
500V
SY Control Cable
62AK5769

RoHS

Spool of 50
1+
$311.920
10+
$291.330
25+
$273.670
50+
$264.840
100+
$256.010
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
164.04ft
50m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
62AK5768

RoHS

Spool of 25
1+
$155.950
25+
$149.340
50+
$145.670
100+
$141.240
250+
$136.840
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
82.02ft
25m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
62AK5627

RoHS

Spool of 100
1+
$441.100
10+
$411.960
25+
$386.990
50+
$374.510
100+
$362.030
Min: 1 / Mult: 1
Screened
3Conductor
-
2.5mm²
328.08ft
100m
Grey
3 x 2.5mm²
Copper
LSZH
8.6mm
500V
CY Control Cable
62AK5767

RoHS

Spool of 10
1+
$67.760
25+
$62.470
50+
$58.330
100+
$56.570
250+
$54.800
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
32.81ft
10m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M