Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB1009Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK5743
Product RangeSY Control Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $570.490 |
| 10+ | $531.910 |
| 25+ | $498.840 |
| 50+ | $482.290 |
| 100+ | $465.770 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$570.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1009Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK5743
Product RangeSY Control Cable
Technical Datasheet
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorTransparent
No. of Max Strands x Strand Size3 x 2.5mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.8mm
Voltage Rating500V
Product RangeSY Control Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328.08ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
9.8mm
Product Range
SY Control Cable
No. of Conductors
3Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
3 x 2.5mm²
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
