Multiconductor Cable:

9 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67R9137

RoHS

1 Meter
1+
$19.140
5+
$18.550
10+
$17.310
25+
$16.680
Min: 1 / Mult: 1
Screened
4Conductor
16AWG
1.5mm²
-
-
Grey
4 x 1.5mm²
Copper
PVC
11.3mm
600V
OLFLEX 150 CY Series
62AK5719

RoHS

Spool of 100
1+
$247.780
10+
$231.430
25+
$217.400
50+
$210.390
100+
$203.360
Min: 1 / Mult: 1
Unscreened
4Conductor
-
1.5mm²
328.08ft
100m
Grey
4 x 1.5mm²
Copper
LSZH
7.6mm
500V
YY Control Cable
62AK5777

RoHS

Spool of 10
1+
$46.650
25+
$43.010
50+
$40.170
100+
$38.960
250+
$37.740
Min: 1 / Mult: 1
Unscreened
4Conductor
-
1.5mm²
32.81ft
10m
Black
4 x 1.5mm²
Copper
LSZH
13mm
1kV
6944B
62AK5637

RoHS

Spool of 100
1+
$325.600
10+
$304.090
25+
$285.660
50+
$276.460
100+
$267.240
Min: 1 / Mult: 1
Screened
4Conductor
-
1.5mm²
328.08ft
100m
Grey
4 x 1.5mm²
Copper
LSZH
7.7mm
500V
CY Control Cable
62AK5748

RoHS

Spool of 50
1+
$203.060
25+
$194.430
50+
$189.650
100+
$183.900
250+
$178.160
Min: 1 / Mult: 1
Screened
4Conductor
-
1.5mm²
164.04ft
50m
Transparent
4 x 1.5mm²
Copper
PVC
9.3mm
500V
SY Control Cable
62AK5778

RoHS

Spool of 25
1+
$151.130
25+
$144.710
50+
$141.140
100+
$136.860
250+
$132.600
Min: 1 / Mult: 1
Unscreened
4Conductor
-
1.5mm²
82.02ft
25m
Black
4 x 1.5mm²
Copper
LSZH
13mm
1kV
6944B
62AK5779

RoHS

Spool of 50
1+
$205.600
10+
$192.020
25+
$180.380
50+
$174.570
100+
$168.750
Min: 1 / Mult: 1
Unscreened
4Conductor
-
1.5mm²
164.04ft
50m
Black
4 x 1.5mm²
Copper
LSZH
13mm
1kV
6944B
62AK5636

RoHS

Spool of 50
1+
$202.730
25+
$194.120
50+
$189.340
100+
$183.600
250+
$177.860
Min: 1 / Mult: 1
Screened
4Conductor
-
1.5mm²
164.04ft
50m
Grey
4 x 1.5mm²
Copper
LSZH
7.7mm
500V
CY Control Cable
62AK5749

RoHS

Spool of 100
1+
$406.120
10+
$379.290
25+
$356.310
50+
$344.820
100+
$333.330
Min: 1 / Mult: 1
Screened
4Conductor
-
1.5mm²
328.08ft
100m
Transparent
4 x 1.5mm²
Copper
PVC
9.3mm
500V
SY Control Cable
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M