Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.790 |
| 25+ | $147.110 |
| 50+ | $143.390 |
| 100+ | $138.940 |
| 250+ | $134.480 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$153.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1044Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK5778
Product Range6944B
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Jacket ColorBlack
No. of Max Strands x Strand Size4 x 1.5mm²
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter13mm
Voltage Rating1kV
Product Range6944B
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82.02ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
13mm
Product Range
6944B
No. of Conductors
4Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
4 x 1.5mm²
Jacket Material
LSZH
Voltage Rating
1kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

