Multiconductor Cable:

108 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F1579

RoHS

Spool of 1000
1+
$67,222.850
5+
$64,623.060
10+
$62,394.690
Min: 1 / Mult: 1
Unshielded
16Conductor
16AWG
-
1000ft
304.8m
Black
65 x 34AWG
Copper
EPDM Rubber
0.787"
600V
-
87K6206

RoHS

Spool of 250
1+
$2,552.070
5+
$2,453.380
10+
$2,368.770
Min: 1 / Mult: 1
Unshielded
3Conductor
16AWG
1.31mm²
250ft
76.2m
Black
65 x 34AWG
Copper
PVC
8.636mm
300V
-
02F6171

RoHS

Spool of 500
1+
$6,643.500
5+
$6,132.460
10+
$5,700.050
Min: 1 / Mult: 1
Shielded
2Conductor
16AWG
-
500ft
152.4m
Brown
65 x 34AWG
Tinned Copper
Rubber
9.652mm
600V
-
66AH2260

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Shielded
3Conductor
16AWG
-
1000ft
304.8m
Black
65 x 34AWG
Tinned Copper
TPE
0.528"
1kV
-
03F1567

RoHS

Spool of 100
1+
$2,384.910
5+
$2,292.670
10+
$2,213.620
Min: 1 / Mult: 1
Unshielded
5Conductor
16AWG
-
100ft
30.48m
Black
65 x 34AWG
Copper
Rubber
12.852mm
600V
-
92F9238

RoHS

Spool of 250
1+
$764.940
Min: 1 / Mult: 1
Unshielded
3Conductor
16AWG
1.32mm²
250ft
76.2m
Black
65 x 34AWG
Copper
PVC
8.51mm
300V
-
37F3078

RoHS

Spool of 250
1+
$2,310.170
5+
$2,220.830
10+
$2,144.250
Min: 1 / Mult: 1
Unshielded
3Conductor
16AWG
-
250ft
76.2m
Black
65 x 34AWG
Copper
PVC
8.966mm
300V
-
87K1190

RoHS

Spool of 250
1+
$2,408.860
5+
$2,315.700
10+
$2,235.850
Min: 1 / Mult: 1
Unshielded
3Conductor
16AWG
-
250ft
76.2m
Black
65 x 34AWG
Copper
PVC
8.636mm
300V
-
40P8521

RoHS

Spool of 1000
1+
$1,148.020
5+
$1,103.620
10+
$1,065.560
Min: 1 / Mult: 1
Unshielded
2Conductor
16AWG
1.31mm²
1000ft
304.8m
Black
65 x 34AWG
Copper
PVC
5.33mm
-
-
30H4378

RoHS

Spool of 500
1+
$1,406.780
5+
$1,352.380
10+
$1,305.740
Min: 1 / Mult: 1
Unshielded
12Conductor
24AWG
-
500ft
152.4m
-
65 x 34AWG
Copper
PVC
9.906mm
300V
-
02F4109

RoHS

Spool of 250
1+
$1,967.700
5+
$1,891.600
10+
$1,826.370
Min: 1 / Mult: 1
Unshielded
2Conductor
16AWG
-
250ft
76.2m
Black
65 x 34AWG
Copper
Rubber
8.001mm
300V
-
36F1370

RoHS

Spool of 250
1+
$4,161.250
5+
$4,000.310
10+
$3,862.370
Min: 1 / Mult: 1
Unshielded
3Conductor
16AWG
-
250ft
76.2m
Black
65 x 34AWG
Copper
Rubber
10.16mm
600V
-
37F3081

RoHS

Spool of 250
1+
$2,867.750
5+
$2,756.850
10+
$2,661.780
Min: 1 / Mult: 1
Shielded
3Conductor
16AWG
-
250ft
76.2m
Black
65 x 34AWG
Copper
PVC
9.271mm
300V
-
87K7174

RoHS

Spool of 100
1+
$1,799.460
5+
$1,729.860
10+
$1,670.210
Min: 1 / Mult: 1
Shielded
4Conductor
16AWG
-
100ft
30.48m
Black
65 x 34AWG
Tinned Copper
Polychloroprene
10.566mm
600V
-
02F4213

RoHS

Spool of 250
1+
$3,348.510
Min: 1 / Mult: 1
Shielded
4Conductor
16AWG
-
250ft
76m
Black
65 x 34AWG
Tinned Copper
Polychloroprene
10.566mm
600V
-
18C1010

RoHS

Spool of 250
1+
$2,344.890
5+
$2,254.210
10+
$2,176.480
Min: 1 / Mult: 1
Unshielded
3Conductor
16AWG
-
250ft
76m
Gray
65 x 34AWG
Copper
PVC
8.636mm
300V
-
19C3756

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
16AWG
-
500ft
152.4m
White
65 x 34AWG
Copper
PVC
0.244"
300V
-
92F2198

RoHS

Spool of 250
1+
$3,105.190
5+
$2,985.110
10+
$2,882.170
Min: 1 / Mult: 1
Unshielded
3Conductor
16AWG
-
250ft
76m
Black
65 x 34AWG
Copper
PVC
10.287mm
600V
-
30H4376

RoHS

Spool of 500
1+
$1,372.430
5+
$1,319.350
10+
$1,273.860
Min: 1 / Mult: 1
Unshielded
12Conductor
24AWG
-
500ft
152.4m
-
65 x 34AWG
Copper
PVC
9.017mm
300V
-
03F1570

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Unshielded
7Conductor
16AWG
-
100ft
30.48m
Black
65 x 34AWG
Copper
Rubber
14.757mm
600V
-
92F7380

RoHS

Spool of 250
1+
$1,856.380
Min: 4 / Mult: 1
Shielded
3Conductor
16AWG
1.31mm²
250ft
76.2m
Black
65 x 34AWG
Copper
PVC
9.144mm
300V
-
49Y4050

RoHS

Spool of 100
1+
$524.050
Min: 1 / Mult: 1
Unshielded
2Conductor
16AWG
1.31mm²
100ft
30.5m
Slate
65 x 34AWG
Tinned Copper
PUR
5.79mm
600V
EcoGen EcoFlex PUR Series
61AC4440

RoHS

Each
1+
$11,337.530
3+
$10,971.800
5+
$9,874.620
10+
$9,508.900
Min: 1 / Mult: 1
Shielded
8Conductor
16AWG
1.23mm²
1000ft
305m
Slate
65 x 34AWG
Copper
PU
15.98mm
600V
Xtra-Guard Flex Series
66AH2261

RoHS

1 Foot
10+
$7.830
Min: 6000 / Mult: 6000
Shielded
3Conductor
16AWG
-
6000ft
1828.8m
Black
65 x 34AWG
Tinned Copper
TPE
0.528"
1kV
-
49Y4123

RoHS

Spool of 100
10+
$1,747.980
Min: 10 / Mult: 1
Shielded
12Conductor
16AWG
1.31mm²
100ft
30.5m
Slate
65 x 34AWG
Tinned Copper
PUR
10.9mm
600V
EcoGen EcoFlex PUR Series
1-25 of 108 items
of 5 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M