Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,165.840 |
| 5+ | $1,120.750 |
| 10+ | $1,082.110 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,165.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1307A 0101000Copy
Newark Part No.40P8521
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.33mm
Voltage Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Replace your incandescent bulbs. with these new fluorescent bulbs.
- Energy efficient, saves up to 75% in electricity when compared to incandescent bulbs.
- High output, bright light for quality illumination
- Long life, reduces maintenance costs
- Compact size, sml(l tube diameters and compact design fit more applications
- Integrated electronic ballast, provides for easy installation, reliable operation, flicker free start and superior cold weather operation
- All bulbs. come with a medium screw (E26) type base for drop in replacement
- Cool White
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.33mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
1.31mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
65 x 34AWG
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
