Multiconductor Cable:

6 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04F5060

RoHS

Spool of 1000
1+
$47,062.180
5+
$45,242.100
10+
$43,682.030
Min: 1 / Mult: 1
Shielded
4Conductor
14AWG
-
1000ft
305m
Red
7 x 22AWG
Tinned Copper
FEP
7.899mm
300V
04F5059

RoHS

Spool of 500
1+
$23,531.090
5+
$22,621.060
10+
$21,841.020
Min: 1 / Mult: 1
Shielded
4Conductor
14AWG
-
500ft
152m
Red
7 x 22AWG
Tinned Copper
FEP
7.899mm
300V
43W7391
Spool of 1000
Pricing is unavailable. Please contact customer services.
Unshielded
2Conductor
22AWG
0.33mm²
1000ft
304.8m
White
7 x 22AWG
Copper
PVC
3.04mm
300V
04F5056

RoHS

Spool of 500
1+
$22,204.840
5+
$21,346.100
10+
$20,610.020
Min: 1 / Mult: 1
Shielded
3Conductor
14AWG
-
500ft
152m
Red
7 x 22AWG
Tinned Copper
FEP
7.214mm
300V
43W8332
Spool of 1000
1+
$95.320
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
0.33mm²
500ft
152.4m
White
7 x 22AWG
Copper
PVC
2.89mm
300V
43W7397
Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
4Conductor
22AWG
0.33mm²
1000ft
304.8m
Gray
7 x 22AWG
Copper
PVC
3.37mm
300V
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M