Print Page
22/2P
Multiconductor Cable, Unshielded, 2 Conductor, 22 AWG, 0.33 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.340 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$165.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part No22/2P
Newark Part No.43W7391
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorWhite
No. of Max Strands x Strand Size7 x 22AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.04mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. 22/2 Plenum Speaker Wire This speaker wire features a UL CMP rated jacket ideal for installation in ceiling cavities and enclosed tray runs in both commercial and residential applications.
- Unshielded plenum rated(CMP) speaker wire
- FlexiblePVC plenum jacket is approved by FPLP for75°C
- 7-strand OFC bare copper construction
- Overall diameter: 0. 156 nominal
- Nominal impedance: 22
- Put-up: 1000' spools
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
White
Conductor Material
Copper
External Diameter
3.04mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.33mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 22AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate