Multiconductor Cable:

7,359 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
37F3082

RoHS

Spool of 250
1+
$3,502.960
5+
$3,367.490
10+
$3,251.370
Min: 1 / Mult: 1
Shielded
3Conductor
-
14AWG
-
250ft
76.2m
Black
41 x 30AWG
Copper
PVC
10.211mm
300V
-
26H3157

RoHS

Spool of 1000
1+
$1,724.470
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
4.8mm
300V
-
06M3977

RoHS

Spool of 1000
1+
$760.820
5+
$731.390
10+
$706.180
Min: 1 / Mult: 1
Shielded
4Conductor
-
18AWG
-
1000ft
304.8m
Natural
7 x 26AWG
Copper
LSPVC
4.775mm
300V
-
03F2967

RoHS

Spool of 100
1+
$1,839.960
5+
$1,768.810
10+
$1,707.810
Min: 1 / Mult: 1
Shielded
4Conductor
-
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
4.394mm
300V
-
03F1637

RoHS

Spool of 500
1+
$1,867.070
5+
$1,794.860
10+
$1,732.960
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
02F4006

RoHS

Spool of 250
1+
$3,086.500
Min: 1 / Mult: 1
Shielded
6Conductor
-
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
8.687mm
600V
-
02F5278

RoHS

Spool of 100
1+
$895.190
5+
$860.570
10+
$830.890
Min: 1 / Mult: 1
Unshielded
7Conductor
-
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.849mm
300V
-
02F8748

RoHS

Spool of 100
1+
$377.490
10+
$373.660
Min: 1 / Mult: 1
Unshielded
10Conductor
-
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
02F4013

RoHS

Spool of 250
1+
$5,607.640
5+
$5,390.770
10+
$5,204.870
Min: 1 / Mult: 1
Shielded
8Conductor
-
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
Rubber
9.677mm
600V
-
40M4222

RoHS

Spool of 100
1+
$2,296.950
5+
$2,208.120
10+
$2,131.970
Min: 1 / Mult: 1
Shielded
5Conductor
-
16AWG
-
100ft
30.48m
Black
26 x 30AWG, 65 x 30AWG
Tinned Copper
PVC
22.733mm
1kV
-
15J6727

RoHS

Each
1+
$798.130
3+
$779.420
5+
$768.310
10+
$764.130
25+
$761.640
Min: 1 / Mult: 1
Screened
2Conductor
-
20AWG
0.62mm²
328ft
100m
White
19 x 0.203mm
Copper
PVF2
3.76mm
600V
-
91R0281

RoHS

Date/Lot Code

Each
1+
$37.160
25+
$37.160
50+
$37.150
100+
$37.150
250+
$37.150
Min: 1 / Mult: 1
Unshielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
87K7463

RoHS

Spool of 100
1+
$1,441.020
5+
$1,385.290
10+
$1,337.520
Min: 1 / Mult: 1
Shielded
4Conductor
-
20AWG
0.612mm²
100ft
30.48m
White
19 x 32AWG
Copper
PVC
5.74mm
600V
-
87K6280

RoHS

Spool of 100
1+
$511.260
5+
$491.490
10+
$474.550
Min: 2 / Mult: 2
Shielded
2Conductor
-
20AWG
0.519mm²
100ft
30.5m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
6.655mm
600V
-
12P8263

RoHS

Each
1+
$148.000
5+
$130.470
10+
$109.400
Min: 1 / Mult: 1
Screened
18Conductor
-
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
85K9582

RoHS

Date/Lot Code

Spool of 100
1+
$156.710
3+
$149.860
5+
$143.870
10+
$137.880
25+
$129.320
More Pricing...
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.37mm
300V
-
83F7038

RoHS

Spool of 1000
1+
$369.340
5+
$355.070
10+
$342.820
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
85K9691

RoHS

Date/Lot Code

Spool of 100
1+
$185.030
3+
$176.940
5+
$169.860
10+
$162.770
25+
$152.670
More Pricing...
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.521mm
300V
-
06M3859

RoHS

Spool of 500
1+
$1,614.340
5+
$1,551.910
10+
$1,498.400
Min: 1 / Mult: 1
Shielded
4Conductor
-
26AWG
-
500ft
152.4m
Black
40 x 30AWG
Copper
PVC
4.826mm
100V
-
19C3997

RoHS

Spool of 500
1+
$325.950
5+
$313.340
10+
$302.540
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
-
500ft
152m
Gray
7 x 28AWG
Copper
PVC
3.785mm
300V
-
27M1451

RoHS

Date/Lot Code

Spool of 100
1+
$289.490
3+
$261.100
Min: 1 / Mult: 1
Unshielded
8Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
15P6104

RoHS

Each
1+
$95.710
5+
$93.860
10+
$92.010
Min: 1 / Mult: 1
Unscreened
3Conductor
-
18AWG
1mm²
164ft
50m
Grey
-
Copper
PVC
6mm
500V
OLFLEX CLASSIC 110 Series
04F3385

RoHS

Spool of 100
1+
$340.050
3+
$306.710
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.064mm
300V
-
91F2495

RoHS

Spool of 100
1+
$503.770
10+
$498.680
Min: 1 / Mult: 1
Unshielded
4Conductor
-
16AWG
1.5mm²
100ft
30.5m
Slate
26 x 30AWG
Copper
PVC
8.001mm
600V
Xtra-Guard Flex Series
87K7172

RoHS

Spool of 100
1+
$935.700
5+
$899.510
10+
$868.490
Min: 1 / Mult: 1
Shielded
4Conductor
-
20AWG
-
100ft
30.48m
Chrome
19 x 32AWG
Tinned Copper
PVC
6.401mm
300V
-
1-25 of 7359 items
of 295 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M