Multiconductor Cable:

7,247 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F8748

RoHS

Spool of 100
1+
$398.250
10+
$394.240
Min: 1 / Mult: 1
Unshielded
10Conductor
-
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
03F1637

RoHS

Spool of 500
1+
$1,896.240
5+
$1,822.910
10+
$1,760.050
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
12P8263

RoHS

Each
1+
$150.350
5+
$133.320
10+
$112.870
Min: 1 / Mult: 1
Screened
18Conductor
-
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
15P6104

RoHS

Each
1+
$105.550
5+
$103.560
10+
$101.570
Min: 1 / Mult: 1
Unscreened
3Conductor
-
18AWG
1mm²
164ft
50m
Grey
-
Copper
PVC
6mm
500V
OLFLEX CLASSIC 110 Series
27M1451

RoHS

Date/Lot Code

Spool of 100
1+
$305.400
3+
$275.460
Min: 1 / Mult: 1
Unshielded
8Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
83F7038

RoHS

Spool of 1000
1+
$374.870
5+
$360.380
10+
$347.950
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
19C3997

RoHS

Spool of 500
1+
$331.480
5+
$318.660
10+
$307.670
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
-
500ft
152m
Gray
7 x 28AWG
Copper
PVC
3.785mm
300V
-
91R0281

RoHS

Date/Lot Code

Each
1+
$99.120
25+
$91.830
50+
$85.610
100+
$83.250
250+
$80.460
Min: 1 / Mult: 1
Unshielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
85K9582

RoHS

Date/Lot Code

Spool of 100
1+
$165.330
3+
$158.100
5+
$151.780
10+
$145.450
25+
$136.420
More Pricing...
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.37mm
300V
-
85K9691

RoHS

Spool of 100
1+
$195.190
3+
$186.650
5+
$179.190
10+
$171.720
25+
$161.060
More Pricing...
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.521mm
300V
-
02F9073

RoHS

Spool of 500
1+
$640.790
Min: 1 / Mult: 1
Unshielded
2Conductor
-
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
Tinned Copper
PVC
5.03mm
300V
-
03F4033

RoHS

Spool of 100
1+
$697.550
5+
$670.570
10+
$647.440
Min: 1 / Mult: 1
Shielded
5Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.842mm
300V
-
19C3712

RoHS

Spool of 500
1+
$515.010
5+
$495.090
10+
$478.030
Min: 1 / Mult: 1
Shielded
2Conductor
-
16AWG
1.216mm²
500ft
152.4m
Gray
19 x 29AWG
Copper
PVC
4.775mm
300V
-
19C3884

RoHS

Spool of 500
1+
$635.780
5+
$611.190
10+
$590.110
Min: 1 / Mult: 1
Unshielded
8Conductor
-
18AWG
-
500ft
152.4m
Gray
7 x 26AWG
Copper
PVC
0.241"
300V
-
88K1502

RoHS

Spool of 250
1+
$706.100
5+
$678.800
10+
$655.390
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
-
250ft
76.2m
Chrome
7 x 30AWG
Tinned Copper
PVC
5.055mm
300V
-
87K2854

RoHS

Spool of 100
1+
$460.510
2+
$437.850
3+
$425.070
5+
$409.360
7+
$399.210
More Pricing...
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
5.461mm
300V
-
87K7454

RoHS

Spool of 100
1+
$1,691.200
5+
$1,625.790
10+
$1,569.730
Min: 1 / Mult: 1
Shielded
15Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
8.636mm
300V
-
02F4081

RoHS

Spool of 100
1+
$423.840
5+
$407.440
10+
$393.400
Min: 1 / Mult: 1
Unshielded
5Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.928mm
300V
-
03F1651

RoHS

Spool of 100
1+
$880.030
5+
$845.990
10+
$816.810
Min: 1 / Mult: 1
Shielded
15Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Tinned Copper
PVC
7.214mm
300V
-
83F7025

RoHS

Spool of 1000
1+
$537.950
2+
$511.540
3+
$496.600
5+
$478.260
7+
$466.500
More Pricing...
Min: 1 / Mult: 1
Shielded
2Conductor
-
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
4.115mm
300V
-
86K8993

RoHS

Date/Lot Code

Spool of 100
1+
$184.000
3+
$169.470
5+
$162.550
10+
$152.180
25+
$141.100
More Pricing...
Min: 1 / Mult: 1
Unshielded
2Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.17mm
300V
-
88K2210

RoHS

Spool of 100
1+
$255.530
5+
$245.640
10+
$237.170
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.369mm
150V
-
87K7183

RoHS

Spool of 100
1+
$768.970
5+
$739.230
10+
$713.740
Min: 1 / Mult: 1
Unshielded
12Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.909mm
300V
-
02F4063

RoHS

Spool of 100
1+
$1,369.040
5+
$1,316.100
10+
$1,270.710
Min: 1 / Mult: 1
Unshielded
3Conductor
-
18AWG
0.82mm²
100ft
30.48m
Black
41 x 34AWG
Tinned Copper
Rubber
6.502mm
300V
-
04F3385

RoHS

Spool of 100
1+
$358.760
3+
$323.600
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.064mm
300V
-
1-25 of 7247 items
of 290 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M