
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9947 060100Copy |
| Newark Part No. | 87K7454 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,716.160 |
| 2+ | $1,713.970 |
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9947 060100Copy |
| Newark Part No. | 87K7454 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 15Conductor |
| Wire Gauge | 22AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.48m |
| Jacket Color | Chrome |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 8.636mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 9947 060100 is a 100ft 15-conductor shielded Computer Cable with 22AWG stranded (7 x 30) tinned copper conductors, S-R PVC insulation, overall Beldfoil® aluminum foil-polyester tape (100% coverage) + tinned copper braid shield (65% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- 35pF/ft Conductor to conductor nominal capacitance
- 63pF/ft Conductor to other conductor and shield nominal capacitance
- 14.7Ω/1000ft at 20°C Nominal conductor DC resistance
- 4.1Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Loading flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Chrome |
| Conductor Material | Tinned Copper |
| External Diameter | 8.636mm |
| Product Range | - |
| No. of Conductors | 15Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 30.48m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
