Multiconductor Cable:

51 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12P8263

RoHS

Each
1+
$149.600
5+
$132.320
10+
$111.570
Min: 1 / Mult: 1
Screened
18Conductor
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
64AH4215

RoHS

Spool of 25
1+
$33.590
50+
$31.060
100+
$28.990
250+
$27.370
500+
$26.000
Min: 1 / Mult: 1
Screened
6Conductor
30AWG
0.1mm²
82.02ft
25m
Grey
7 x 0.1mm
Tinned Copper
PVC
3.60mm
250V
DEF STAN 61-12 Part 4
64AH4273

RoHS

Spool of 25
1+
$41.110
50+
$38.010
100+
$35.480
250+
$33.500
500+
$31.810
Min: 1 / Mult: 1
Screened
6Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.60mm
250V
DEF STAN 61-12 Part 4
64AH4243

RoHS

Spool of 25
1+
$33.920
50+
$31.360
100+
$29.280
250+
$27.650
500+
$26.260
Min: 1 / Mult: 1
Unscreened
6Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.10mm
250V
DEF STAN 61-12 Part 4
64AH4246

RoHS

Spool of 100
1+
$102.500
25+
$95.660
50+
$90.350
100+
$88.070
250+
$85.790
Min: 1 / Mult: 1
Unscreened
9Conductor
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
3.50mm
250V
DEF STAN 61-12 Part 4
64AH4275

RoHS

Spool of 25
1+
$44.260
50+
$40.930
100+
$38.200
250+
$36.070
500+
$34.270
Min: 1 / Mult: 1
Screened
9Conductor
30AWG
0.055mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
4.00mm
250V
DEF STAN 61-12 Part 4
12P8259

RoHS

Each
1+
$45.870
5+
$45.050
10+
$45.000
Min: 1 / Mult: 1
Screened
4Conductor
26AWG
0.14mm²
6ft
2m
Black
-
Copper
PU
4.4mm
250V
UNITRONIC SPIRAL Series
64AH4282

RoHS

Spool of 100
1+
$388.700
10+
$367.120
25+
$348.600
50+
$339.340
100+
$330.100
Min: 1 / Mult: 1
Screened
25Conductor
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
6.30mm
250V
DEF STAN 61-12 Part 4
64AH4279

RoHS

Spool of 25
1+
$79.600
25+
$74.300
50+
$70.170
100+
$68.390
250+
$66.630
Min: 1 / Mult: 1
Screened
15Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
5.00mm
250V
DEF STAN 61-12 Part 4
64AH4213

RoHS

Spool of 25
1+
$41.050
50+
$37.950
100+
$35.420
250+
$33.460
500+
$31.770
Min: 1 / Mult: 1
Screened
4Conductor
30AWG
0.1mm²
82.02ft
25m
Grey
7 x 0.1mm
Tinned Copper
PVC
3.20mm
250V
DEF STAN 61-12 Part 4
64AH4272

RoHS

Spool of 100
1+
$126.670
25+
$118.220
50+
$111.660
100+
$108.840
250+
$106.030
Min: 1 / Mult: 1
Screened
4Conductor
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
3.20mm
250V
DEF STAN 61-12 Part 4
64AH4245

RoHS

Spool of 25
1+
$26.800
50+
$24.770
100+
$23.130
250+
$21.840
500+
$20.740
Min: 1 / Mult: 1
Unscreened
9Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.50mm
250V
DEF STAN 61-12 Part 4
64AH4214

RoHS

Spool of 100
1+
$141.870
25+
$136.810
50+
$133.990
100+
$130.610
250+
$127.230
Min: 1 / Mult: 1
Screened
4Conductor
30AWG
0.1mm²
328.08ft
100m
Grey
7 x 0.1mm
Tinned Copper
PVC
3.20mm
250V
DEF STAN 61-12 Part 4
64AH4218

RoHS

Spool of 100
1+
$165.510
25+
$159.600
50+
$156.320
100+
$152.380
250+
$148.440
Min: 1 / Mult: 1
Screened
9Conductor
30AWG
0.1mm²
328.08ft
100m
Grey
7 x 0.1mm
Tinned Copper
PVC
4.00mm
250V
DEF STAN 61-12 Part 4
64AH4244

RoHS

Spool of 100
1+
$95.760
25+
$89.380
50+
$84.420
100+
$82.280
250+
$80.150
Min: 1 / Mult: 1
Unscreened
6Conductor
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
3.10mm
250V
DEF STAN 61-12 Part 4
64AH4239

RoHS

Spool of 25
1+
$24.660
50+
$22.800
100+
$21.280
250+
$20.100
500+
$19.090
Min: 1 / Mult: 1
Unscreened
3Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
2.40mm
250V
DEF STAN 61-12 Part 4
64AH4269

RoHS

Spool of 25
1+
$30.900
50+
$28.580
100+
$26.680
250+
$25.190
500+
$23.930
Min: 1 / Mult: 1
Screened
3Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
2.40mm
250V
DEF STAN 61-12 Part 4
64AH4271

RoHS

Spool of 25
1+
$44.780
50+
$41.400
100+
$38.630
250+
$36.490
500+
$34.660
Min: 1 / Mult: 1
Screened
4Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.20mm
250V
DEF STAN 61-12 Part 4
12P8260

RoHS

Each
1+
$71.070
5+
$62.860
10+
$53.000
Min: 1 / Mult: 1
Screened
6Conductor
26AWG
0.14mm²
6ft
2m
Black
-
Copper
PU
5.4mm
250V
UNITRONIC SPIRAL Series
25M1686

RoHS

1 Meter
1+
$7.260
5+
$6.770
10+
$6.630
Min: 1 / Mult: 1
Unscreened
6Conductor
24AWG
0.25mm²
-
-
Purple
-
Copper
PU
8.1mm
250V
-
64AH4247

RoHS

Spool of 25
1+
$35.020
50+
$32.380
100+
$30.220
250+
$28.540
500+
$27.110
Min: 1 / Mult: 1
Unscreened
12Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.90mm
250V
7-1-xA
64AH4267

RoHS

Spool of 25
1+
$33.980
50+
$31.420
100+
$29.320
250+
$27.690
500+
$26.300
Min: 1 / Mult: 1
Screened
2Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
2.30mm
250V
DEF STAN 61-12 Part 4
64AH4270

RoHS

Spool of 100
1+
$88.270
25+
$82.380
50+
$77.800
100+
$75.840
250+
$73.880
Min: 1 / Mult: 1
Screened
3Conductor
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
2.40mm
250V
DEF STAN 61-12 Part 4
64AH4242

RoHS

Spool of 100
1+
$83.600
25+
$78.020
50+
$73.690
100+
$71.840
250+
$69.980
Min: 1 / Mult: 1
Unscreened
4Conductor
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
2.60mm
250V
DEF STAN 61-12 Part 4
64AH4238

RoHS

Spool of 100
1+
$55.740
25+
$52.020
50+
$49.130
100+
$47.890
250+
$46.650
Min: 1 / Mult: 1
Unscreened
2Conductor
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
2.30mm
250V
7-1-xA
1-25 of 51 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M