Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002347Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 64AH4272 |
| Product Range | DEF STAN 61-12 Part 4 |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
165 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.060 |
| 5+ | $133.360 |
| 10+ | $126.590 |
| 25+ | $124.050 |
| 50+ | $121.520 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$137.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002347Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 64AH4272 |
| Product Range | DEF STAN 61-12 Part 4 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Conductors | 4Conductor |
| Wire Gauge | 30AWG |
| Conductor Area CSA | 0.1mm² |
| Reel Length (Imperial) | 328.08ft |
| Reel Length (Metric) | 100m |
| Jacket Color | Black |
| No. of Max Strands x Strand Size | 7 x 0.1mm |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 3.20mm |
| Voltage Rating | 250V |
| Product Range | DEF STAN 61-12 Part 4 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 30AWG |
| Reel Length (Imperial) | 328.08ft |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| External Diameter | 3.20mm |
| Product Range | DEF STAN 61-12 Part 4 |
| No. of Conductors | 4Conductor |
|---|---|
| Conductor Area CSA | 0.1mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 7 x 0.1mm |
| Jacket Material | PVC |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
