Multipair Cable:

2,704 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
30H1660

RoHS

Spool of 1000
1+
$2,934.290
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
0.891mm²
1000ft
304.8m
Blue
7 x 26AWG
300V
PVC
Tinned Copper
7.112mm
-
66F8448

RoHS

Spool of 1000
1+
$8,886.840
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
10.871mm
-
03F3271

RoHS

Spool of 1000
1+
$18,772.750
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
12.446mm
Xtra-Guard 1 Series
30K6529

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Unshielded
1 Pair
16AWG
-
1000ft
305m
Black
7 x 24AWG
300V
PVC
Copper
7.493mm
-
03F4142

RoHS

Spool of 1000
1+
$21,190.430
5+
$20,370.910
10+
$19,668.460
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.49mm
-
92F6794

RoHS

Spool of 1000
1+
$8,008.180
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
10.414mm
-
03F6062

RoHS

Spool of 1000
1+
$5,434.610
5+
$5,224.430
10+
$5,044.270
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
300V
PVC
Copper
6.502mm
-
90B8041

RoHS

Spool of 1000
1+
$829.000
5+
$796.930
10+
$769.450
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Copper
3.429mm
-
92F9421

RoHS

Spool of 100
1+
$614.250
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 0.255mm
300V
PVC
Tinned Copper
9.6mm
-
03F2871

RoHS

Spool of 1000
1+
$5,605.480
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
Xtra-Guard 1 Series
28B8331

RoHS

Spool of 100
1+
$1,149.560
Min: 1 / Mult: 1
Shielded
10 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.668mm
-
01C8411

RoHS

Spool of 1000
1+
$1,077.320
5+
$1,035.650
10+
$999.940
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
300V
PVC
Copper
0.267"
-
66K6057

RoHS

Spool of 1000
1+
$1,733.330
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
LSZH
Tinned Copper
4.978mm
-
03F3951

RoHS

Spool of 100
1+
$858.010
5+
$824.830
10+
$796.380
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
7.468mm
-
66F8499

RoHS

Spool of 500
1+
$2,833.890
Min: 1 / Mult: 1
Shielded
7 Pair
28AWG
0.089mm²
500ft
152.4m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
6.502mm
-
92F6842

RoHS

Spool of 1000
1+
$10,327.220
Min: 1 / Mult: 1
Shielded
10 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
8.382mm
-
02F5273

RoHS

Spool of 500
1+
$2,291.860
5+
$2,203.240
10+
$2,127.260
Min: 1 / Mult: 1
Unshielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Tinned Copper
6.96mm
-
15B3531

RoHS

Spool of 500
1+
$1,155.090
2+
$1,097.950
3+
$1,065.620
5+
$1,025.990
7+
$1,000.540
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
03F6293

RoHS

Spool of 100
1+
$730.880
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.652mm
-
92F6841

RoHS

Spool of 100
1+
$3,437.140
Min: 5 / Mult: 1
Shielded
25 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
11.43mm
-
04F6147

RoHS

Spool of 1000
1+
$2,044.680
5+
$1,965.600
10+
$1,897.830
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Black
7 x 26AWG
300V
PVC
Copper
5.918mm
-
87K6337

RoHS

Spool of 1000
1+
$2,178.760
2+
$2,069.780
3+
$2,008.070
5+
$1,932.400
7+
$1,883.760
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PE
Tinned Copper
5.639mm
-
03F5899

RoHS

Spool of 500
1+
$14,372.470
5+
$13,816.630
10+
$13,340.200
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
500ft
152.4m
Red
7 x 30AWG
300V
Fluoropolymer
Tinned Copper
0.309"
-
19C3066

RoHS

Spool of 328
1+
$771.440
5+
$712.100
10+
$661.880
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
328ft
99.974m
Black
27 x 38AWG
100V
PVC
Copper
0.236"
-
03F6261

RoHS

Spool of 100
1+
$1,527.410
Min: 10 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
12.446mm
-
576-600 of 2704 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M