Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
95B5270

RoHS

Spool of 500
1+
$2,880.320
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.09mm²
500ft
152.4m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
8.407mm
-
72C6465

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Unshielded
2 Pair
16AWG
-
25ft
7.6m
-
7 x 24AWG
600V
PVC
Copper
10.516mm
-
92F6860

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
27 Pair
22AWG
0.35mm²
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
19.558mm
-
03M4484

RoHS

Spool of 1000
1+
$2,433.780
5+
$2,324.810
7+
$2,191.620
10+
$2,070.530
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
-
1000ft
304.8m
Gray
16 x 30AWG
30V
PVC
Tinned Copper
10.033mm
-
02F7959

RoHS

Spool of 1000
1+
$7,985.220
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
14.224mm
-
15B3878

RoHS

Spool of 500
1+
$882.460
5+
$848.330
10+
$819.080
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
03F6238

RoHS

Spool of 500
1+
$4,277.370
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
10.414mm
-
15B3360

RoHS

Spool of 500
1+
$2,291.860
5+
$2,203.240
10+
$2,127.260
Min: 1 / Mult: 1
Unshielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Tinned Copper
6.96mm
-
03F6064

RoHS

Spool of 500
1+
$3,940.420
5+
$3,788.020
10+
$3,657.400
Min: 1 / Mult: 1
Shielded
1 Pair
14AWG
-
500ft
152m
Chrome
42 x 30AWG
300V
PVC
Tinned Copper
0.325"
-
66F8406

RoHS

Spool of 500
1+
$3,645.250
Min: 1 / Mult: 1
Shielded
10 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.668mm
-
03F6133

RoHS

Spool of 500
1+
$8,431.170
5+
$8,105.110
10+
$7,825.620
Min: 1 / Mult: 1
Shielded
4 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Copper
11.354mm
-
66F8503

RoHS

Spool of 500
1+
$5,533.220
Min: 1 / Mult: 1
Shielded
12 Pair
28AWG
0.089mm²
500ft
152.4m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
8.103mm
-
92F7483

RoHS

Spool of 1000
1+
$6,309.920
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.128mm
Xtra-Guard 1 Series
29M7226

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
32 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
27.229mm
-
06M4027

RoHS

Spool of 1000
1+
$11,595.040
5+
$11,146.610
10+
$10,762.250
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
9.347mm
-
66F8408

RoHS

Spool of 500
1+
$4,503.600
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.922mm
-
87K1881

RoHS

Spool of 500
1+
$3,735.490
5+
$3,591.030
10+
$3,467.190
Min: 1 / Mult: 1
Unshielded
1 Pair
14AWG
-
500ft
152.4m
Chrome
42 x 30AWG
300V
PVC
Copper
8.179mm
-
02F9033

RoHS

Spool of 100
1+
$384.100
10+
$380.220
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
7.57mm
-
04F9709

RoHS

Spool of 1000
1+
$2,384.740
Min: 1 / Mult: 1
Unshielded
1 Pair
16AWG
-
1000ft
304.8m
Black
7 x 0.488mm
600V
PVC
Copper
7.366mm
-
66F8390

RoHS

Spool of 500
1+
$13,347.920
Min: 2 / Mult: 1
Shielded
25 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
13.208mm
-
02F7855

RoHS

Spool of 100
1+
$5,975.420
Min: 5 / Mult: 1
Shielded
19 Pair
22AWG
0.35mm²
100ft
30.48m
Gray
7 x 30AWG
300V
PVC
Copper
10.1mm
Xtra-Guard 1 Series
27M3016

RoHS

Spool of 500
1+
$1,033.430
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.17mm
-
04F9511

RoHS

Spool of 1000
1+
$3,017.690
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.112mm
-
19C3071

RoHS

Spool of 500
1+
$1,606.790
5+
$1,544.660
10+
$1,491.390
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
8.382mm
-
52F7603

RoHS

Spool of 300
1+
$2,372.230
5+
$2,070.120
10+
$1,779.180
Min: 2 / Mult: 1
Shielded
25 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
8.1mm
-
726-750 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M