Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
28B6929

RoHS

Spool of 1000
1+
$4,732.660
Min: 1 / Mult: 1
Unshielded
5 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
Xtra-Guard 1 Series
03F2867

RoHS

Spool of 100
1+
$1,158.920
Min: 10 / Mult: 1
Shielded
4 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.858mm
Xtra-Guard 1 Series
02F7957

RoHS

Spool of 100
1+
$1,530.890
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
14.224mm
-
95B5300

RoHS

Spool of 500
1+
$4,785.700
Min: 2 / Mult: 1
Shielded
10 Pair
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
10.084mm
Xtra-Guard Flex Series
02F5274

RoHS

Spool of 1000
1+
$4,583.720
5+
$4,406.460
10+
$4,254.520
Min: 1 / Mult: 1
Unshielded
1 Pair
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
300V
PVC
Tinned Copper
6.96mm
-
03F1671

RoHS

Spool of 500
1+
$1,658.970
2+
$1,575.570
3+
$1,529.000
5+
$1,471.320
7+
$1,434.480
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.842mm
-
03F6227

RoHS

Spool of 500
1+
$1,758.650
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
6.756mm
-
28B8335

RoHS

Spool of 100
1+
$3,463.470
Min: 10 / Mult: 1
Shielded
25 Pair
22AWG
0.35mm²
100ft
30.48m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
15.494mm
-
25C4212

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Shielded
4 Pair
18AWG
-
500ft
152.4m
Black
7 x 26AWG
600V
PVC
Copper
12.421mm
-
03F6043

RoHS

Spool of 500
1+
$2,441.070
5+
$2,346.660
10+
$2,265.730
Min: 1 / Mult: 1
Unshielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Copper
6.452mm
-
04F3362

RoHS

Spool of 100
1+
$564.340
Min: 50 / Mult: 1
Shielded
6 Pair
22AWG
0.23mm²
100ft
30.48m
Slate
Solid
300V
PVC
Tinned Copper
8.128mm
-
03F2896

RoHS

Spool of 100
1+
$3,584.480
Min: 10 / Mult: 1
Shielded
12 Pair
20AWG
0.56mm²
100ft
30.48m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
13.97mm
Xtra-Guard 1 Series
86X1241

RoHS

Spool of 100
1+
$1,102.430
Min: 1 / Mult: 1
Unshielded
4 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
6.3mm
EcoGen EcoCable Mini Series
86X1308

RoHS

Spool of 100
1+
$2,247.880
Min: 1 / Mult: 1
Shielded
9 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
9.14mm
EcoGen EcoCable Mini Series
86X1348

RoHS

Spool of 100
1+
$918.030
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.61mm
EcoGen EcoCable Mini Series
86X1247

RoHS

Date/Lot Code

Spool of 100
1+
$709.170
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.34mm
EcoGen EcoCable Mini Series
86X1537

RoHS

Spool of 100
1+
$856.260
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.49mm
EcoGen EcoCable Mini Series
04M5569

RoHS

Spool of 1000
1+
$11,530.560
5+
$11,014.270
7+
$10,383.240
10+
$9,809.580
Min: 1 / Mult: 1
Shielded
25 Pair
22AWG
-
1000ft
305m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
15.75mm
-
86X1322

RoHS

Spool of 100
1+
$1,006.300
Min: 1 / Mult: 1
Shielded
8 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
5.13mm
EcoGen EcoCable Mini Series
27X7281

RoHS

Spool of 300
5+
$1,034.530
Min: 5 / Mult: 1
Shielded
10 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
04X9641

RoHS

1 Meter
1+
$0.055
5+
$0.052
10+
$0.050
Min: 1 / Mult: 1
Screened
2 Pair
28AWG
0.08mm²
-
-
Grey
7 x 36AWG
30Vrms
PVC
Tinned Copper
5.588mm
-
84X9523

RoHS

Spool of 1000
1+
$3,511.150
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.0925mm²
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
3.89mm
EcoGen EcoCable Mini Series
86X1340

RoHS

Spool of 100
1+
$982.470
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
5.87mm
EcoGen EcoCable Mini Series
86X1354

RoHS

Spool of 100
1+
$776.350
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
5.46mm
EcoGen EcoCable Mini Series
86X1312

RoHS

Spool of 100
1+
$568.960
10+
$563.200
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
3.45mm
EcoGen EcoCable Mini Series
751-775 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M