Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No86510CY SL002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95B5300
Product RangeXtra-Guard Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2+ | $5,136.390 |
Price for:Spool of 500
Minimum: 2
Multiple: 2
$10,272.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No86510CY SL002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95B5300
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs10 Pair
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter10.084mm
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
500ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard Flex Series
No. of Pairs
10 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
PVC
External Diameter
10.084mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
