Shielded Multipair Cable:
2,124 Products FoundFind a huge range of Shielded Multipair Cable at Newark Electronics Canada. We stock a wide range of Multipair Cable, such as Shielded, Unshielded, Screened & Unscreened Multipair Cable from the worlds top manufacturers including: Alpha Wire, Belden, 3M, Carol Cable/general Cable & Lapp
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $2,839.730 5+ $2,729.910 10+ $2,635.780 | Shielded | 5 Pair | 24AWG | - | 100ft | 30.48m | Red | 7 x 32AWG | 300V | FEP | Copper | 5.004mm | - | ||||||
Each | 1+ $314.530 5+ $297.300 10+ $289.370 | Shielded | 10 Pair | 28AWG | - | 100ft | 30.48m | Beige | 7 x 36AWG | 150V | PVC | Tinned Copper | 6.1mm | - | ||||||
Spool of 100 | 1+ $650.230 5+ $625.090 10+ $603.530 | Shielded | 1 Pair | 24AWG | 0.2mm² | 100ft | 30.5m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 5.893mm | - | ||||||
Spool of 1000 | 1+ $2,520.880 5+ $2,423.390 10+ $2,339.820 | Shielded | 2 Pair | 22AWG | 0.325mm² | 1000ft | 304.8m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 1000 | 1+ $12,196.840 5+ $11,725.140 10+ $11,320.830 | Shielded | 2 Pair | 22AWG | - | 1000ft | 304.8m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 8.89mm | - | ||||||
Spool of 100 | 1+ $674.520 5+ $648.440 10+ $626.070 | Shielded | 3 Pair | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 6.934mm | - | ||||||
Spool of 1000 | 1+ $35,563.520 5+ $34,188.120 10+ $33,009.220 | Shielded | 12 Pair | 24AWG | - | 1000ft | 304.8m | Natural | 7 x 32AWG | 300V | Thermoplastic | Tinned Copper | 7.061mm | - | ||||||
Spool of 100 | 1+ $1,360.050 5+ $1,307.450 10+ $1,262.370 | Shielded | 4 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 9.22mm | - | ||||||
Spool of 100 | 1+ $213.170 5+ $204.930 10+ $197.870 | Shielded | 1 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 3.962mm | - | ||||||
Spool of 1000 | 1+ $2,520.940 5+ $2,423.440 10+ $2,339.870 | Shielded | 2 Pair | 22AWG | - | 1000ft | 304.8m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 100 | 1+ $458.830 5+ $441.090 10+ $425.890 | Shielded | 3 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 5.893mm | - | ||||||
Spool of 100 | 1+ $982.400 5+ $944.410 10+ $911.840 | Shielded | 3 Pair | 20AWG | - | 100ft | 30.5m | Chrome | 7 x 28AWG | 300V | PE | Copper | 8.661mm | - | ||||||
Spool of 500 | 1+ $5,166.040 5+ $4,966.240 10+ $4,794.990 | Shielded | 2 Pair | 18AWG | - | 500ft | 152.4m | Chrome | 19 x 30AWG | 150V | PVC | Copper | 9.347mm | - | ||||||
Spool of 100 | 1+ $294.800 5+ $262.320 10+ $252.140 | Shielded | 1.5 Pair | 22AWG | 0.456mm² | 100ft | 30.5m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 7.62mm | - | ||||||
Spool of 100 | 1+ $381.590 5+ $341.180 10+ $332.520 | Shielded | 2 Pair | 24AWG | 0.38mm² | 100ft | 30.5m | Slate | 19 x 36AWG, 19 x 34AWG | 300V | PVC | Tinned Copper | 7.11mm | - | ||||||
Spool of 500 | 1+ $1,260.440 5+ $1,211.690 10+ $1,169.910 | Shielded | 2 Pair | 22AWG | - | 500ft | 152.4m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 1000 | 1+ $21,521.510 5+ $20,689.180 10+ $19,975.760 | Shielded | 5 Pair | 24AWG | - | 1000ft | 304.8m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 10.49mm | - | ||||||
Spool of 1000 | 1+ $8,090.140 5+ $7,777.260 10+ $7,509.080 | Shielded | 1 Pair | 22AWG | 0.325mm² | 1000ft | 304.8m | Chrome | Solid | 300V | PVC | Copper | 8.001mm | - | ||||||
Spool of 500 | 1+ $3,052.560 5+ $2,934.500 10+ $2,833.310 | Shielded | 1 Pair | 22AWG | - | 500ft | 152.4m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 7.14mm | - | ||||||
Spool of 1000 | 1+ $2,923.170 5+ $2,810.130 10+ $2,713.210 | Shielded | 1 Pair | 18AWG | - | 1000ft | 304.8m | Chrome | 16 x 30AWG | 300V | PVC | Tinned Copper | 5.639mm | - | ||||||
Spool of 1000 | 1+ $826.010 5+ $794.070 10+ $766.690 | Shielded | 1 Pair | 22AWG | - | 1000ft | 304.8m | Gray | 7 x 30AWG | 300V | PVC | Tinned Copper | 3.505mm | - | ||||||
Spool of 100 | 1+ $1,656.410 5+ $1,592.350 10+ $1,537.440 | Shielded | 3 Pair | 22AWG | - | 100ft | 30.48m | Red | 7 x 30AWG | 300V | FEP | Tinned Copper | 5.944mm | - | ||||||
Spool of 1000 | 1+ $11,444.570 5+ $11,001.970 10+ $10,622.590 | Shielded | 4 Pair | 24AWG | - | 1000ft | 304.8m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 9.22mm | - | ||||||
Spool of 1000 | 1+ $5,495.020 5+ $5,072.340 10+ $4,714.660 | Shielded | 1 Pair | 18AWG | - | 1000ft | 304.8m | Red | 19 x 30AWG | 300V | FEP | Tinned Copper | 3.632mm | - | ||||||
Spool of 100 | 1+ $224.860 5+ $200.180 10+ $190.250 25+ $186.440 | Shielded | 1 Pair | 20AWG | 0.51mm² | 100ft | 30.48m | Black | 7 x 0.307mm | 600V | PVC | Copper | 5.59mm | - | ||||||