Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F5338

RoHS

Spool of 500
1+
$5,765.950
5+
$5,542.960
10+
$5,351.820
Min: 1 / Mult: 1
Shielded
1 Pair
12AWG
-
500ft
152.4m
Chrome
19 x 25AWG
600V
PVC
Tinned Copper
10.16mm
-
02F5662

RoHS

Spool of 500
1+
$1,690.310
5+
$1,624.940
10+
$1,568.910
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
5.461mm
-
03F1477

RoHS

Spool of 500
1+
$9,031.570
Min: 2 / Mult: 1
Shielded
7 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Copper
9.9mm
Xtra-Guard 1 Series
87K1872

RoHS

Spool of 500
1+
$5,922.560
5+
$5,693.510
10+
$5,497.190
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
9.601mm
-
95B5307

RoHS

Spool of 100
1+
$550.860
10+
$545.300
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
100ft
30.48m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
5.131mm
Xtra-Guard Flex Series
91F4895

RoHS

Spool of 300
1+
$2,018.920
5+
$1,761.790
10+
$1,514.190
Min: 2 / Mult: 1
Shielded
20 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
7.6mm
-
04M5968

RoHS

Spool of 1000
1+
$2,534.640
5+
$2,421.150
7+
$2,282.440
10+
$2,156.340
Min: 1 / Mult: 1
Unshielded
3 Pair
18AWG
-
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
8.59mm
-
15B2213

RoHS

Spool of 250
1+
$4,920.730
5+
$4,730.420
10+
$4,567.310
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.21mm²
250ft
76.2m
Black
41 x 40AWG
300V
PVC
Copper
12.243mm
-
66F8451

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
25 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
16.154mm
-
04F5556

RoHS

Spool of 500
1+
$13,651.400
5+
$13,123.450
10+
$12,670.920
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
6.071mm
-
15B1793

RoHS

Spool of 2500
1+
$88,225.070
5+
$84,813.050
10+
$81,888.460
Min: 1 / Mult: 1
Shielded
24 Pair
18AWG
-
2500ft
762m
Black
7 x 30AWG, 7 x 26AWG
300V
PVC
Copper
1.017"
-
99F9190

RoHS

Spool of 1000
1+
$7,817.170
5+
$7,514.840
10+
$7,255.710
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
0.2mm²
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
7.468mm
-
04F8749

RoHS

Spool of 500
1+
$5,634.240
5+
$5,416.350
10+
$5,229.570
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.22mm
-
15B2218

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
12 Pair
24AWG
0.21mm²
500ft
152.4m
Black
41 x 40AWG
300V
PVC
Copper
15.291mm
-
31C7816

RoHS

1 Foot
1000+
$8.220
3000+
$8.020
5000+
$7.640
Min: 1000 / Mult: 1000
Shielded
1 Pair
12AWG
-
1000ft
305m
Black
19 x 12AWG
600V
PVC
Copper
9.5mm
-
93C8943

RoHS

Spool of 10000
1+
$55,858.020
5+
$53,697.760
10+
$51,846.110
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
10000ft
3048m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.273"
-
02F4271

RoHS

Spool of 1000
1+
$4,893.430
5+
$4,704.180
10+
$4,541.970
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
-
1000ft
304.8m
Chrome
7 x 28AWG
350V
PVC
Copper
5.74mm
-
13C2134

RoHS

Spool of 1000
1+
$7,763.080
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
Xtra-Guard 1 Series
05F1743

RoHS

Spool of 1000
1+
$4,678.580
5+
$4,497.640
10+
$4,342.540
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
6.731mm
-
15B3544

RoHS

Spool of 1000
1+
$5,585.820
5+
$5,369.780
10+
$5,184.620
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
6.934mm
-
66F8508

RoHS

Spool of 1000
1+
$18,196.870
Min: 1 / Mult: 1
Shielded
25 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
10.897mm
-
03F2877

RoHS

Spool of 500
1+
$8,007.430
Min: 1 / Mult: 1
Shielded
11 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.16mm
Xtra-Guard 1 Series
03F6294

RoHS

Spool of 500
1+
$2,395.210
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.652mm
-
15B3500

RoHS

Spool of 500
1+
$2,607.370
5+
$2,506.520
10+
$2,420.090
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
600V
PVC
Copper
7.95mm
-
03F1476

RoHS

Spool of 100
1+
$3,746.460
Min: 5 / Mult: 1
Shielded
7 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Copper
9.9mm
Xtra-Guard 1 Series
826-850 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M